Littelfuse 0MAX070.XPGLO
| Manufacturer | |
| MPN | 0MAX070.XPGLO |
| LCSC Part # | C1665459 |
| Packaging | - |
| Customer # | |
| Key Attributes | 70A 32V Fuses RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | - | |
| Operating Temperature | - | |
| Current Rating | 70A | |
| Voltage Rating (DC) | 32V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Operating Temperature | - | |
| Current Rating | 70A | |
| Voltage Rating (DC) | 32V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Each MAXI Smart Glow 32V blade fuse includes an LED indicator that illuminates when the fuse is blown. Like other MAXI fuses, it utilizes diffusion pill technology to provide time-delay/SLO-BLO circuit protection and low heat dissipation.
Features
AI Translation
- Rated current: 20 A to 100 A
- Interrupt rating: 7 kA at 32 VDC
- Operating temperature up to 125°C, terminal temperature at contact up to 150°C
- Silver-plated zinc alloy terminals
- PA66 housing, UL flammability rating V-2
- Net weight per fuse: 5.7 g ± 5%
- Compliant with SAE J1888, SAE 2576, and ISO 8820-3:2002(E)
- Certified lead-free and RoHS compliant
- Color-coded current rating identification
- High-contrast current rating markings for easy identification
- Transparent housing for visual blown-fuse inspection
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.4602 | $ 3.46 |
| 200+ | $ 1.3399 | $ 267.98 |
| 500+ | $ 1.292 | $ 646.00 |
| 1,000+ | $ 1.2688 | $ 1268.80 |
Standard Packaging5/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | - | |
| Operating Temperature | - | |
| Current Rating | 70A | |
| Voltage Rating (DC) | 32V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Operating Temperature | - | |
| Current Rating | 70A | |
| Voltage Rating (DC) | 32V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Each MAXI Smart Glow 32V blade fuse includes an LED indicator that illuminates when the fuse is blown. Like other MAXI fuses, it utilizes diffusion pill technology to provide time-delay/SLO-BLO circuit protection and low heat dissipation.
Features
AI Translation
- Rated current: 20 A to 100 A
- Interrupt rating: 7 kA at 32 VDC
- Operating temperature up to 125°C, terminal temperature at contact up to 150°C
- Silver-plated zinc alloy terminals
- PA66 housing, UL flammability rating V-2
- Net weight per fuse: 5.7 g ± 5%
- Compliant with SAE J1888, SAE 2576, and ISO 8820-3:2002(E)
- Certified lead-free and RoHS compliant
- Color-coded current rating identification
- High-contrast current rating markings for easy identification
- Transparent housing for visual blown-fuse inspection
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

