Littelfuse 0287002.U
| Manufacturer | |
| MPN | 0287002.U |
| LCSC Part # | C1665141 |
| Packaging | - |
| Customer # | |
| Key Attributes | 1kA@32V Blade Fuse 2A 32V Fuses RoHS |
| Datasheet | |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | - | |
| Melting I2t | 1.4 | |
| Interrupt Rating | 1kA@32V | |
| Operating Temperature | -40℃~+105℃ | |
| Nominal Cold Resistance | 53.5mΩ | |
| Type | Blade Fuse | |
| Voltage Drop | 141mV | |
| Current Rating | 2A | |
| Voltage Rating (DC) | 32V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | - | |
| Melting I2t | 1.4 | |
| Interrupt Rating | 1kA@32V | |
| Operating Temperature | -40℃~+105℃ |
| Type | Description | |
|---|---|---|
| Nominal Cold Resistance | 53.5mΩ | |
| Type | Blade Fuse | |
| Voltage Drop | 141mV | |
| Current Rating | 2A | |
| Voltage Rating (DC) | 32V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
ATOF(p) fuse has become the original equipment circuit protection standard for foreign and domestic automobiles and trucks. Readily identifiable and easily replaced, this fuse can be specified for a variety of low voltage electronic applications.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0734 | $ 0.07 |
| 200+ | $ 0.0285 | $ 5.70 |
| 500+ | $ 0.0275 | $ 13.75 |
| 1,000+ | $ 0.027 | $ 27.00 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | - | |
| Melting I2t | 1.4 | |
| Interrupt Rating | 1kA@32V | |
| Operating Temperature | -40℃~+105℃ | |
| Nominal Cold Resistance | 53.5mΩ | |
| Type | Blade Fuse | |
| Voltage Drop | 141mV | |
| Current Rating | 2A | |
| Voltage Rating (DC) | 32V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | - | |
| Melting I2t | 1.4 | |
| Interrupt Rating | 1kA@32V | |
| Operating Temperature | -40℃~+105℃ |
| Type | Description | |
|---|---|---|
| Nominal Cold Resistance | 53.5mΩ | |
| Type | Blade Fuse | |
| Voltage Drop | 141mV | |
| Current Rating | 2A | |
| Voltage Rating (DC) | 32V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
ATOF(p) fuse has become the original equipment circuit protection standard for foreign and domestic automobiles and trucks. Readily identifiable and easily replaced, this fuse can be specified for a variety of low voltage electronic applications.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0287002.J | JDTfuse | - | 950 | $0.0506 $0.0574 |

