SCHURTER 3403.0276.11
| Manufacturer | |
| MPN | 3403.0276.11 |
| LCSC Part # | C1665101 |
| Packaging | SMD,15.4x5.4mm |
| Customer # | |
| Key Attributes | 1.5kA Surface Mount Fuse 1.6A 250V SMD,15.4x5.4mm Fuses RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | SCHURTER | |
| Packaging | SMD,15.4x5.4mm | |
| Melting I2t | 4.66 | |
| Interrupt Rating | 1.5kA | |
| Operating Temperature | -55℃~+125℃ | |
| Height | - | |
| Width | 5.3mm | |
| Type | Surface Mount Fuse | |
| Length | 16mm | |
| Current Rating | 1.6A | |
| Voltage Rating (DC) | 250V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | SCHURTER | |
| Packaging | SMD,15.4x5.4mm | |
| Melting I2t | 4.66 | |
| Interrupt Rating | 1.5kA | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Height | - | |
| Width | 5.3mm | |
| Type | Surface Mount Fuse | |
| Length | 16mm | |
| Current Rating | 1.6A | |
| Voltage Rating (DC) | 250V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
- 26 rated current values ranging from 160 mA to 50 A
- Square design: 5.3x16 mm
- Sealed with opaque encapsulant for intrinsically safe applications per ATEx and IECEx requirements
- High breaking capacity up to 1500 A
- High rated voltage up to 277 VAC / 250 VDC
- Compact design
- Suitable for pulse-type continuous current
Applications
AI Translation
- Primary protection on SMD PCB
- Sensors
- Power supplies
- Intrinsic safety
- Lighting
- Battery protection
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.259 | $ 1.26 |
| 200+ | $ 0.488 | $ 97.60 |
| 500+ | $ 0.4701 | $ 235.05 |
| 1,000+ | $ 0.462 | $ 462.00 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | SCHURTER | |
| Packaging | SMD,15.4x5.4mm | |
| Melting I2t | 4.66 | |
| Interrupt Rating | 1.5kA | |
| Operating Temperature | -55℃~+125℃ | |
| Height | - | |
| Width | 5.3mm | |
| Type | Surface Mount Fuse | |
| Length | 16mm | |
| Current Rating | 1.6A | |
| Voltage Rating (DC) | 250V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | SCHURTER | |
| Packaging | SMD,15.4x5.4mm | |
| Melting I2t | 4.66 | |
| Interrupt Rating | 1.5kA | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Height | - | |
| Width | 5.3mm | |
| Type | Surface Mount Fuse | |
| Length | 16mm | |
| Current Rating | 1.6A | |
| Voltage Rating (DC) | 250V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
- 26 rated current values ranging from 160 mA to 50 A
- Square design: 5.3x16 mm
- Sealed with opaque encapsulant for intrinsically safe applications per ATEx and IECEx requirements
- High breaking capacity up to 1500 A
- High rated voltage up to 277 VAC / 250 VDC
- Compact design
- Suitable for pulse-type continuous current
Applications
AI Translation
- Primary protection on SMD PCB
- Sensors
- Power supplies
- Intrinsic safety
- Lighting
- Battery protection
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 3403.0276.23 | SCHURTER | SMD,15.4x5.4mm | 0 | $ 1.5729 |

