VISHAY 30D685M250DC5A
| Manufacturer | |
| MPN | 30D685M250DC5A |
| LCSC Part # | C1664797 |
| Packaging | Through Hole,D9.5xL20.5mm |
| Customer # | |
| Key Attributes | ±20% 250V 6.8uF Through Hole,D9.5xL20.5mm Aluminum Electrolytic Capacitors |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D9.5xL20.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 250V | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 6.8uF | |
| Ripple Current | - | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 20.5mm | |
| Diameter | 9.5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D9.5xL20.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 250V | |
| Lifetime | 2000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 6.8uF | |
| Ripple Current | - | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 20.5mm | |
| Diameter | 9.5mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.9855 | $ 2.99 |
| 200+ | $ 1.1558 | $ 231.16 |
| 430+ | $ 1.1146 | $ 479.28 |
| 860+ | $ 1.0956 | $ 942.22 |
Standard Packaging430/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D9.5xL20.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 250V | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 6.8uF | |
| Ripple Current | - | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 20.5mm | |
| Diameter | 9.5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D9.5xL20.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 250V | |
| Lifetime | 2000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 6.8uF | |
| Ripple Current | - | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 20.5mm | |
| Diameter | 9.5mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CD1102EM6R8F120T | ChuangHui | Through Hole,D8xL12mm | 500 | $ 0.039 | ||
| RC250M6R8LO8*12TH-2A1E | BERYL Electronic Tech | Through Hole,D8xL12mm | 3,160 | $ 0.0548 | ||
| ECG2EM6R8F12OTBO | Yunxing | Through Hole,D8xL12mm | 240 | $ 0.046 | ||
| ECE2EM6R8F12OTPO | Yunxing | Through Hole,D8xL12mm | 140 | $ 0.0474 | ||
| 500D685M250DC2A | VISHAY | Through Hole,D9.5xL20.5mm | 0 | $ 2.2657 | ||
| 500D685M250DD2 | VISHAY | Through Hole,D9.5xL24mm | 0 | $ 2.708 | ||
| 250WXA6.8MEFCT810X9 | Rubycon | Through Hole,D10xL9mm | 0 | $ 0.1847 | ||
| 250WXA6.8MEFC10X9 | Rubycon | Through Hole,D10xL9mm | 0 | $ 0.1847 | ||
| ULD2E6R8MPD | Nichicon | Through Hole,D8xL11.5mm | 0 | $ 0.2664 | ||
| 250LLE6.8MEFC8X11.5 | Rubycon | Through Hole,D8xL11.5mm | 0 | $ 0.1676 |

