VISHAY M39003/09-2039
| Manufacturer | |
| MPN | M39003/09-2039 |
| LCSC Part # | C1664594 |
| Packaging | Through Hole,D7.3xL17.4mm |
| Customer # | |
| Key Attributes | 39uF ±10% 20V Tantalum Capacitors Through Hole,D7.3xL17.4mm |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D7.3xL17.4mm | |
| Capacitance | 39uF | |
| Current - Leakage | - | |
| Voltage Rating | 20V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 120mΩ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D7.3xL17.4mm | |
| Capacitance | 39uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 20V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 120mΩ | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 53.9736 | $ 53.97 |
| 200+ | $ 20.8878 | $ 4177.56 |
| 500+ | $ 20.1531 | $ 10076.55 |
| 1,000+ | $ 19.7904 | $ 19790.40 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D7.3xL17.4mm | |
| Capacitance | 39uF | |
| Current - Leakage | - | |
| Voltage Rating | 20V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 120mΩ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D7.3xL17.4mm | |
| Capacitance | 39uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 20V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 120mΩ | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| M39003/09-2039/TR | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 43.1754 | ||
| M39003/09-0139 | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 26.8919 | ||
| M39003/09-0139/HSD | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 27.0802 | ||
| M39003/09-0039/HSD | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 23.362 | ||
| M39003/09-0039H | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 23.1861 | ||
| M39003/09-0239H | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 32.1829 | ||
| M39003/09-0239 | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 30.7846 | ||
| M39003/09-0339/HSD | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 39.874 | ||
| M39003/09-0339H | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 39.7475 | ||
| M39003/09-3039/HSD | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 67.249 | ||
| M39003/09-2039/HSD | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 54.1126 | ||
| M39003/09-2039H | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 53.9736 | ||
| M39003/09-0039/TR | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 15.9703 | ||
| M39003/09-0239/TR | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 22.1674 | ||
| M39003/09-0339/TR | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 28.6222 | ||
| M39003/09-3039/TR | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 50.169 | ||
| M39003/09-0139/TR | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 19.3644 | ||
| M39003/09-0339 | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 42.3935 | ||
| M39003/09-0139H | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 28.6816 | ||
| M39003/09-0039 | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 23.6538 |

