VISHAY M39003/09-2080
| Manufacturer | |
| MPN | M39003/09-2080 |
| LCSC Part # | C1664247 |
| Packaging | Through Hole,D7.3xL17.4mm |
| Customer # | |
| Key Attributes | 15uF ±20% 50V Tantalum Capacitors Through Hole,D7.3xL17.4mm |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D7.3xL17.4mm | |
| Capacitance | 15uF | |
| Current - Leakage | - | |
| Voltage Rating | 50V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 190mΩ | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D7.3xL17.4mm | |
| Capacitance | 15uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 190mΩ | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 54.5308 | $ 54.53 |
| 200+ | $ 21.1039 | $ 4220.78 |
| 500+ | $ 20.3615 | $ 10180.75 |
| 1,000+ | $ 19.9957 | $ 19995.70 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D7.3xL17.4mm | |
| Capacitance | 15uF | |
| Current - Leakage | - | |
| Voltage Rating | 50V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 190mΩ | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D7.3xL17.4mm | |
| Capacitance | 15uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 190mΩ | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| M39003/09-2080/TR | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 40.777 | ||
| M39003/09-0180/HSD | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 27.355 | ||
| M39003/09-0180 | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 27.1867 | ||
| M39003/09-0080/HSD | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 22.5995 | ||
| M39003/09-0280/HSD | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 32.7108 | ||
| M39003/09-0280 | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 32.5132 | ||
| M39003/09-0380/HSD | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 40.3155 | ||
| M39003/09-0380H | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 40.1905 | ||
| M39003/09-0380 | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 40.1905 | ||
| M39003/09-3080/HSD | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 67.9837 | ||
| M39003/09-3080H | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 67.8247 | ||
| M39003/09-0080 | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 23.45 | ||
| M39003/09-0080H | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 23.45 | ||
| M39003/09-2080H | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 57.0096 | ||
| M39003/09-0280/TR | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 22.3943 | ||
| M39003/09-0380/TR | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 28.9401 | ||
| M39003/09-0280H | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 33.1699 | ||
| M39003/09-0180H | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 28.9953 | ||
| M39003/09-0080/TR | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 25.398 | ||
| M39003/09-0180/TR | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 20.9415 |

