VISHAY M39006/09-8383
| Manufacturer | |
| MPN | M39006/09-8383 |
| LCSC Part # | C1663918 |
| Packaging | Through Hole,D7.9xL17.9mm |
| Customer # | |
| Key Attributes | 22uF ±20% 100V Tantalum Capacitors Through Hole,D7.9xL17.9mm |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D7.9xL17.9mm | |
| Capacitance | 22uF | |
| Current - Leakage | - | |
| Voltage Rating | 100V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D7.9xL17.9mm | |
| Capacitance | 22uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 100V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 60.0111 | $ 60.01 |
| 200+ | $ 23.2246 | $ 4644.92 |
| 500+ | $ 22.4079 | $ 11203.95 |
| 1,000+ | $ 22.005 | $ 22005.00 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D7.9xL17.9mm | |
| Capacitance | 22uF | |
| Current - Leakage | - | |
| Voltage Rating | 100V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D7.9xL17.9mm | |
| Capacitance | 22uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 100V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| M39006/22-0190 | VISHAY | Through Hole,D7.9xL17.9mm | 0 | $ 56.8275 | ||
| M39006/22-0630H | VISHAY | Through Hole,D7.9xL17.9mm | 0 | $ 68.9268 | ||
| M39006/22-0630 | VISHAY | Through Hole,D7.9xL17.9mm | 0 | $ 65.6376 | ||
| M39006/22-0631 | VISHAY | Through Hole,D7.9xL17.9mm | 0 | $ 51.8763 | ||
| M39006/22-0191 | VISHAY | Through Hole,D7.9xL17.9mm | 0 | $ 56.8275 | ||
| M39006/22-0631H | VISHAY | Through Hole,D7.9xL17.9mm | 0 | $ 68.9268 | ||
| M39006/09-8384 | VISHAY | Through Hole,D7.9xL17.9mm | 0 | $ 54.9822 | ||
| M39006/22-0411 | VISHAY | Through Hole,D7.9xL17.9mm | 0 | $ 48.4865 | ||
| M39006/22-0412 | VISHAY | Through Hole,D7.9xL17.9mm | 0 | $ 74.6006 | ||
| M39006/22-0632 | VISHAY | Through Hole,D7.9xL17.9mm | 0 | $ 74.3691 |

