VISHAY M39003/09-4080H
| Manufacturer | |
| MPN | M39003/09-4080H |
| LCSC Part # | C1662479 |
| Packaging | Through Hole,D7.3xL17.4mm |
| Customer # | |
| Key Attributes | 15uF ±20% 50V Tantalum Capacitors Through Hole,D7.3xL17.4mm |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D7.3xL17.4mm | |
| Capacitance | 15uF | |
| Current - Leakage | - | |
| Voltage Rating | 50V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D7.3xL17.4mm | |
| Capacitance | 15uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 74.295 | $ 74.30 |
| 200+ | $ 28.7518 | $ 5750.36 |
| 500+ | $ 27.7408 | $ 13870.40 |
| 1,000+ | $ 27.2423 | $ 27242.30 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D7.3xL17.4mm | |
| Capacitance | 15uF | |
| Current - Leakage | - | |
| Voltage Rating | 50V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D7.3xL17.4mm | |
| Capacitance | 15uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 150D156X0050R2B | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 7.1 | ||
| M39003/01-2618/T98 | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 12.4435 | ||
| M39003/01-2378/HSD | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 16.3006 | ||
| M39003/01-2858 | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 15.6971 | ||
| M39003/01-2378 | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 16.1386 | ||
| 550D156X0050R2B | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 13.4931 | ||
| M39003/01-2858/HSD | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 15.8592 | ||
| M39003/01-2618/HSD | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 16.8115 | ||
| M39003/01-2618 | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 16.6495 | ||
| M39003/01-2618H | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 15.9256 |

