VISHAY M39006/25-0263
| Manufacturer | |
| MPN | M39006/25-0263 |
| LCSC Part # | C1662457 |
| Packaging | Through Hole,D10.3xL28.6mm |
| Customer # | |
| Key Attributes | 82uF ±20% 125V Tantalum Capacitors Through Hole,D10.3xL28.6mm |
| Datasheet | |
| Alternative Parts | 7 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D10.3xL28.6mm | |
| Capacitance | 82uF | |
| Current - Leakage | - | |
| Voltage Rating | 125V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D10.3xL28.6mm | |
| Capacitance | 82uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 125V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 114.5209 | $ 114.52 |
| 200+ | $ 44.3177 | $ 8863.54 |
| 500+ | $ 42.7603 | $ 21380.15 |
| 1,000+ | $ 41.9917 | $ 41991.70 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D10.3xL28.6mm | |
| Capacitance | 82uF | |
| Current - Leakage | - | |
| Voltage Rating | 125V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D10.3xL28.6mm | |
| Capacitance | 82uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 125V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| M39006/25-0087 | VISHAY | Through Hole,D10.3xL28.6mm | 0 | $ 99.3702 | ||
| M39006/25-0263H | VISHAY | Through Hole,D10.3xL28.6mm | 0 | $ 120.2533 | ||
| M39006/25-0176H | VISHAY | Through Hole,D10.3xL28.6mm | 0 | $ 109.5741 | ||
| M39006/25-0176 | VISHAY | Through Hole,D10.3xL28.6mm | 0 | $ 104.3371 | ||
| M39006/25-0088H | VISHAY | Through Hole,D10.3xL28.6mm | 0 | $ 104.3371 | ||
| M39006/25-0264H | VISHAY | Through Hole,D10.3xL28.6mm | 0 | $ 100.0231 | ||
| M39006/25-0264 | VISHAY | Through Hole,D10.3xL28.6mm | 0 | $ 101.5765 |

