VISHAY M39006/22-0269
| Manufacturer | |
| MPN | M39006/22-0269 |
| LCSC Part # | C1661731 |
| Packaging | Through Hole,D7.9xL17.9mm |
| Customer # | |
| Key Attributes | 100uF ±5% 10V Tantalum Capacitors Through Hole,D7.9xL17.9mm |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D7.9xL17.9mm | |
| Capacitance | 100uF | |
| Current - Leakage | - | |
| Voltage Rating | 10V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D7.9xL17.9mm | |
| Capacitance | 100uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 10V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 74.6006 | $ 74.60 |
| 200+ | $ 28.8691 | $ 5773.82 |
| 500+ | $ 27.855 | $ 13927.50 |
| 1,000+ | $ 27.3534 | $ 27353.40 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D7.9xL17.9mm | |
| Capacitance | 100uF | |
| Current - Leakage | - | |
| Voltage Rating | 10V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D7.9xL17.9mm | |
| Capacitance | 100uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 10V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| M39006/22-0489 | VISHAY | Through Hole,D7.9xL17.9mm | 0 | $ 74.3691 | ||
| M39006/22-0489H | VISHAY | Through Hole,D7.9xL17.9mm | 0 | $ 78.0904 | ||
| M39006/22-0312 | VISHAY | Through Hole,D7.9xL17.9mm | 0 | $ 74.6006 | ||
| M39006/22-0092 | VISHAY | Through Hole,D7.9xL17.9mm | 0 | $ 73.8721 | ||
| M39006/22-0532 | VISHAY | Through Hole,D7.9xL17.9mm | 0 | $ 74.3691 | ||
| M39006/09-8246 | VISHAY | Through Hole,D7.9xL17.9mm | 0 | $ 60.0111 | ||
| M39006/22-0268 | VISHAY | Through Hole,D7.9xL17.9mm | 0 | $ 59.6768 | ||
| M39006/22-0048 | VISHAY | Through Hole,D7.9xL17.9mm | 0 | $ 56.8275 | ||
| M39006/22-0488H | VISHAY | Through Hole,D7.9xL17.9mm | 0 | $ 68.9268 | ||
| M39006/22-0487 | VISHAY | Through Hole,D7.9xL17.9mm | 0 | $ 65.6376 |

