LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-5536/HSD product image
Images for reference only

VISHAY M39003/01-5536/HSD

Manufacturer
MPN
M39003/01-5536/HSD
LCSC Part #
C1661416
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
68nF ±5% 100V Tantalum Capacitors Through Hole,D3.4xL7.3mm
Datasheetpdf iconVISHAY M39003/01-5536/HSD
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 60.68$ 60.68
200+$ 23.4824$ 4696.48
500+$ 22.6582$ 11329.10
1,000+$ 22.2507$ 22250.70
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance68nF
Current - Leakage-
Voltage Rating100V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±5%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
M39003/01-5336HVISHAYThrough Hole,D3.4xL7.3mm0$ 43.3669
M39003/01-5336/HSDVISHAYThrough Hole,D3.4xL7.3mm0$ 45.4213
M39003/01-5136HVISHAYThrough Hole,D3.4xL7.3mm0$ 37.5233
M39003/01-5336VISHAYThrough Hole,D3.4xL7.3mm0$ 43.3669
M39003/01-5536VISHAYThrough Hole,D3.4xL7.3mm0$ 63.3749
M39003/01-5536HVISHAYThrough Hole,D3.4xL7.3mm0$ 60.6198
M39003/01-5736HVISHAYThrough Hole,D3.4xL7.3mm0$ 81.4999
M39003/01-5736VISHAYThrough Hole,D3.4xL7.3mm0$ 81.4999
M39003/01-5736/HSDVISHAYThrough Hole,D3.4xL7.3mm0$ 81.5755
M39003/01-7339VISHAYThrough Hole,D3.4xL7.3mm0$ 171.8191