VISHAY M39003/01-8122
| Manufacturer | |
| MPN | M39003/01-8122 |
| LCSC Part # | C1660702 |
| Packaging | Through Hole,D8.9xL20mm |
| Customer # | |
| Key Attributes | 47uF ±20% 35V Tantalum Capacitors Through Hole,D8.9xL20mm |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D8.9xL20mm | |
| Capacitance | 47uF | |
| Current - Leakage | - | |
| Voltage Rating | 35V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D8.9xL20mm | |
| Capacitance | 47uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 35V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 43.3422 | $ 43.34 |
| 200+ | $ 16.7729 | $ 3354.58 |
| 500+ | $ 16.1833 | $ 8091.65 |
| 1,000+ | $ 15.8932 | $ 15893.20 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D8.9xL20mm | |
| Capacitance | 47uF | |
| Current - Leakage | - | |
| Voltage Rating | 35V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D8.9xL20mm | |
| Capacitance | 47uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 35V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| M39003/01-8122/TR | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 32.4114 | ||
| T110D476M035AS | KEMET | Through Hole,D8.9xL20mm | 0 | $ 14.3313 | ||
| 150D476X0035S2GE3 | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 9.673 | ||
| 150D476X0035S2BE3 | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 13.0007 | ||
| M39003/01-2313/HSD | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 16.046 | ||
| M39003/01-2553/98 | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 20.5961 | ||
| 550D476X0035S2G | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 15.8916 | ||
| M39003/01-2553 | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 17.3253 | ||
| M39003/01-2553/HSD | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 19.1468 | ||
| M39003/01-2793H | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 23.8621 |

