VISHAY 550D476X9020R2B
| Manufacturer | |
| MPN | 550D476X9020R2B |
| LCSC Part # | C1660170 |
| Packaging | Through Hole,D7.3xL17.4mm |
| Customer # | |
| Key Attributes | 47uF ±10% 20V Tantalum Capacitors Through Hole,D7.3xL17.4mm |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D7.3xL17.4mm | |
| Capacitance | 47uF | |
| Current - Leakage | - | |
| Voltage Rating | 20V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D7.3xL17.4mm | |
| Capacitance | 47uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 20V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 12.9992 | $ 13.00 |
| 200+ | $ 5.0318 | $ 1006.36 |
| 500+ | $ 4.8543 | $ 2427.15 |
| 1,000+ | $ 4.7678 | $ 4767.80 |
Standard Packaging50/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D7.3xL17.4mm | |
| Capacitance | 47uF | |
| Current - Leakage | - | |
| Voltage Rating | 20V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D7.3xL17.4mm | |
| Capacitance | 47uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 20V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 150D476X9020R2B | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 5.2698 | ||
| 150D476X9020R2G | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 5.0009 | ||
| 150D476X9020R2BE3 | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 6.2804 | ||
| M39003/01-2535/98 | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 13.1936 | ||
| M39003/01-2775/98 | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 14.2154 | ||
| M39003/01-2535H | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 12.638 | ||
| M39003/01-2535 | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 13.2122 | ||
| M39003/01-2295H | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 12.1719 | ||
| M39003/01-2775/HSD | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 14.467 | ||
| M39003/01-2535/HSD | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 12.8602 |

