LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/09-0132 product image
Images for reference only

VISHAY M39003/09-0132

Manufacturer
MPN
M39003/09-0132
LCSC Part #
C1660001
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
150uF ±20% 15V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY M39003/09-0132
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 38.7381$ 38.74
200+$ 14.9918$ 2998.36
500+$ 14.4654$ 7232.70
1,000+$ 14.2046$ 14204.60
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance150uF
Current - Leakage-
Voltage Rating15V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)65mΩ
Tolerance±20%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
M39003/09-0132/TRVISHAYThrough Hole,D8.9xL20mm0$ 28.5422
M39003/09-0032HVISHAYThrough Hole,D8.9xL20mm0$ 31.919
M39003/09-0132HVISHAYThrough Hole,D8.9xL20mm0$ 37.0541
M39003/09-0132/HSDVISHAYThrough Hole,D8.9xL20mm0$ 37.2023
M39003/09-0232HVISHAYThrough Hole,D8.9xL20mm0$ 47.0574
M39003/09-0232VISHAYThrough Hole,D8.9xL20mm0$ 47.0574
M39003/09-2032VISHAYThrough Hole,D8.9xL20mm0$ 61.3669
M39003/09-3032/HSDVISHAYThrough Hole,D8.9xL20mm0$ 67.4559
M39003/09-4032/HSDVISHAYThrough Hole,D8.9xL20mm0$ 83.6222
M39003/09-3032VISHAYThrough Hole,D8.9xL20mm0$ 67.2799
M39003/09-4032HVISHAYThrough Hole,D8.9xL20mm0$ 87.3141
M39003/09-2032/HSDVISHAYThrough Hole,D8.9xL20mm0$ 64.2809
M39003/09-0332VISHAYThrough Hole,D8.9xL20mm0$ 58.1873
M39003/09-0332HVISHAYThrough Hole,D8.9xL20mm0$ 58.1873
M39003/09-0032/TRVISHAYThrough Hole,D8.9xL20mm0$ 21.9852
M39003/09-0232/TRVISHAYThrough Hole,D8.9xL20mm0$ 33.6585
M39003/09-0332/TRVISHAYThrough Hole,D8.9xL20mm0$ 43.512
M39003/09-3032/TRVISHAYThrough Hole,D8.9xL20mm0$ 55.9014
M39003/09-4032/TRVISHAYThrough Hole,D8.9xL20mm0$ 69.3929
M39003/09-2032/TRVISHAYThrough Hole,D8.9xL20mm0$ 45.8889