VISHAY M39003/01-3021
| Manufacturer | |
| MPN | M39003/01-3021 |
| LCSC Part # | C1659964 |
| Packaging | Through Hole,D8.9xL20mm |
| Customer # | |
| Key Attributes | 100uF ±10% 20V Tantalum Capacitors Through Hole,D8.9xL20mm |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D8.9xL20mm | |
| Capacitance | 100uF | |
| Current - Leakage | - | |
| Voltage Rating | 20V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D8.9xL20mm | |
| Capacitance | 100uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 20V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 23.9285 | $ 23.93 |
| 200+ | $ 9.2609 | $ 1852.18 |
| 500+ | $ 8.9352 | $ 4467.60 |
| 1,000+ | $ 8.7747 | $ 8774.70 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D8.9xL20mm | |
| Capacitance | 100uF | |
| Current - Leakage | - | |
| Voltage Rating | 20V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D8.9xL20mm | |
| Capacitance | 100uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 20V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| M39003/01-3021/TR | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 23.9254 | ||
| T110D107K020AT | KEMET | Through Hole,D8.9xL20mm | 0 | $ 18.4928 | ||
| 150D107X9020S2B | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 9.5309 | ||
| 150D107X9020S2BE3 | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 10.6909 | ||
| M39003/01-2301/HSD | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 16.6495 | ||
| M39003/01-2301H | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 15.7481 | ||
| M39003/01-2541/HSD | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 19.8336 | ||
| M39003/01-2541 | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 20.5498 | ||
| M39003/01-2541H | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 19.6577 | ||
| M39003/01-2781/HSD | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 24.9132 |

