VISHAY M39003/01-5448/HSD
| Manufacturer | |
| MPN | M39003/01-5448/HSD |
| LCSC Part # | C1659618 |
| Packaging | Through Hole,D8.9xL20mm |
| Customer # | |
| Key Attributes | 39uF ±5% 35V Tantalum Capacitors Through Hole,D8.9xL20mm |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D8.9xL20mm | |
| Capacitance | 39uF | |
| Current - Leakage | - | |
| Voltage Rating | 35V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D8.9xL20mm | |
| Capacitance | 39uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 35V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 35.1094 | $ 35.11 |
| 200+ | $ 13.5872 | $ 2717.44 |
| 500+ | $ 13.1103 | $ 6555.15 |
| 1,000+ | $ 12.8741 | $ 12874.10 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D8.9xL20mm | |
| Capacitance | 39uF | |
| Current - Leakage | - | |
| Voltage Rating | 35V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D8.9xL20mm | |
| Capacitance | 39uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 35V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 150D396X5035S2BE3 | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 18.2145 | ||
| M39003/01-5248H | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 26.31 | ||
| M39003/01-5248 | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 25.1663 | ||
| 150D396X5035S2B | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 15.8654 | ||
| M39003/01-5248/HSD | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 25.2929 | ||
| M39003/01-5448H | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 33.4347 | ||
| M39003/01-5448 | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 28.0637 | ||
| M39003/09-0061/HSD | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 42.4038 | ||
| M39003/01-6118 | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 46.5588 | ||
| M39003/01-6118H | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 46.5588 |

