Jiangsu JieJie Microelectronics JST12A-600CW
| Manufacturer | Jiangsu JieJie MicroelectronicsAsian Brands |
| MPN | JST12A-600CW |
| LCSC Part # | C165907 |
| Packaging | TO-220A |
| Customer # | |
| Key Attributes | 12A TRIACS |
| Datasheet | |
| Alternative Parts | 7 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | Jiangsu JieJie Microelectronics | |
| Packaging | TO-220A | |
| Operating Temperature | -40℃~+125℃ | |
| Holding Current (Ih) | 40mA | |
| Current - Gate Trigger(Igt) | 35mA | |
| Voltage - On State(Vtm) | 1.55V | |
| Average Gate Power Dissipation (PG(AV)) | 1W | |
| Current - On State(It(RMS)) | 12A | |
| Peak off - state voltage(Vdrm) | 600V | |
| Current - Surge(Itsm@f) | 120A | |
| SCR Type | 1 TRIAC | |
| Gate Trigger Voltage (Vgt) | 1.3V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | Jiangsu JieJie Microelectronics | |
| Packaging | TO-220A | |
| Operating Temperature | -40℃~+125℃ | |
| Holding Current (Ih) | 40mA | |
| Current - Gate Trigger(Igt) | 35mA | |
| Voltage - On State(Vtm) | 1.55V |
| Type | Description | |
|---|---|---|
| Average Gate Power Dissipation (PG(AV)) | 1W | |
| Current - On State(It(RMS)) | 12A | |
| Peak off - state voltage(Vdrm) | 600V | |
| Current - Surge(Itsm@f) | 120A | |
| SCR Type | 1 TRIAC | |
| Gate Trigger Voltage (Vgt) | 1.3V |
Introduction
JST12 series triacs, with high ability to withstand the shock loading of large current, provide high dv/dt rate with strong resistance to electromagnetic interface. With high commutation performances, 3 quadrants products especially recommended for use on inductive load. JST12A provides insulation voltage rated at 2500V RMS and JST12F provides insulation voltage rated at 2000V RMS from all three terminals to external heatsink complying with UL standards (File ref: E252906).
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5124 | $ 0.51 |
| 10+ | $ 0.4145 | $ 4.15 |
| 50+ | $ 0.346 | $ 17.30 |
| 100+ | $ 0.2938 | $ 29.38 |
| 500+ | $ 0.2693 | $ 134.65 |
| 1,000+ | $ 0.2546 | $ 254.60 |
Standard Packaging50/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | Jiangsu JieJie Microelectronics | |
| Packaging | TO-220A | |
| Operating Temperature | -40℃~+125℃ | |
| Holding Current (Ih) | 40mA | |
| Current - Gate Trigger(Igt) | 35mA | |
| Voltage - On State(Vtm) | 1.55V | |
| Average Gate Power Dissipation (PG(AV)) | 1W | |
| Current - On State(It(RMS)) | 12A | |
| Peak off - state voltage(Vdrm) | 600V | |
| Current - Surge(Itsm@f) | 120A | |
| SCR Type | 1 TRIAC | |
| Gate Trigger Voltage (Vgt) | 1.3V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | Jiangsu JieJie Microelectronics | |
| Packaging | TO-220A | |
| Operating Temperature | -40℃~+125℃ | |
| Holding Current (Ih) | 40mA | |
| Current - Gate Trigger(Igt) | 35mA | |
| Voltage - On State(Vtm) | 1.55V |
| Type | Description | |
|---|---|---|
| Average Gate Power Dissipation (PG(AV)) | 1W | |
| Current - On State(It(RMS)) | 12A | |
| Peak off - state voltage(Vdrm) | 600V | |
| Current - Surge(Itsm@f) | 120A | |
| SCR Type | 1 TRIAC | |
| Gate Trigger Voltage (Vgt) | 1.3V |
Introduction
JST12 series triacs, with high ability to withstand the shock loading of large current, provide high dv/dt rate with strong resistance to electromagnetic interface. With high commutation performances, 3 quadrants products especially recommended for use on inductive load. JST12A provides insulation voltage rated at 2500V RMS and JST12F provides insulation voltage rated at 2000V RMS from all three terminals to external heatsink complying with UL standards (File ref: E252906).
C165907 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| Type | Details |
|---|---|
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| T1635H-8C | Jiangsu JieJie Microelectronics | TO-220C | 990 | $ 0.38 | ||
| JST16A-800BW | Jiangsu JieJie Microelectronics | TO-220A | 355 | $ 0.4066 | ||
| JST16A-800B | Jiangsu JieJie Microelectronics | TO-220AB-3 | 17 | $ 0.5329 | ||
| JST12A-800CW | Jiangsu JieJie Microelectronics | TO-220A | 813 | $ 0.736 | ||
| JST24A-800CW | Jiangsu JieJie Microelectronics | TO-220A | 1,210 | $ 0.6097 | ||
| T2550H-8C | Jiangsu JieJie Microelectronics | TO-220C | 790 | $ 0.4376 | ||
| JST30A-800CW | Jiangsu JieJie Microelectronics | TO-220A | 0 | $ 0.5751 |



