VISHAY M39003/01-5235H
| Manufacturer | |
| MPN | M39003/01-5235H |
| LCSC Part # | C1658657 |
| Packaging | Through Hole,D7.3xL17.4mm |
| Customer # | |
| Key Attributes | 27uF ±5% 20V Tantalum Capacitors Through Hole,D7.3xL17.4mm |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D7.3xL17.4mm | |
| Capacitance | 27uF | |
| Current - Leakage | - | |
| Voltage Rating | 20V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D7.3xL17.4mm | |
| Capacitance | 27uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 20V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 16.9257 | $ 16.93 |
| 200+ | $ 6.5505 | $ 1310.10 |
| 500+ | $ 6.3206 | $ 3160.30 |
| 1,000+ | $ 6.2063 | $ 6206.30 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D7.3xL17.4mm | |
| Capacitance | 27uF | |
| Current - Leakage | - | |
| Voltage Rating | 20V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D7.3xL17.4mm | |
| Capacitance | 27uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 20V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 150D276X5020R2B | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 7.6726 | ||
| M39003/01-5435 | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 19.0418 | ||
| M39003/01-5235 | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 17.6944 | ||
| M39003/01-5635/HSD | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 23.1274 | ||
| M39003/01-5035/HSD | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 16.5028 | ||
| M39003/01-6085 | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 27.9646 | ||
| M39003/01-5635 | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 22.919 | ||
| M39003/09-0033/HSD | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 32.0965 | ||
| M39003/01-7085/HSD | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 35.4165 | ||
| M39003/01-5235/HSD | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 17.8796 |

