VISHAY M39003/01-5207H
| Manufacturer | |
| MPN | M39003/01-5207H |
| LCSC Part # | C1658495 |
| Packaging | Through Hole,D8.9xL20mm |
| Customer # | |
| Key Attributes | 270uF ±5% 6V Tantalum Capacitors Through Hole,D8.9xL20mm |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D8.9xL20mm | |
| Capacitance | 270uF | |
| Current - Leakage | - | |
| Voltage Rating | 6V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D8.9xL20mm | |
| Capacitance | 270uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 6V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 25.1663 | $ 25.17 |
| 200+ | $ 9.7393 | $ 1947.86 |
| 500+ | $ 9.3967 | $ 4698.35 |
| 1,000+ | $ 9.2285 | $ 9228.50 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D8.9xL20mm | |
| Capacitance | 270uF | |
| Current - Leakage | - | |
| Voltage Rating | 6V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D8.9xL20mm | |
| Capacitance | 270uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 6V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| M39003/01-5007/HSD | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 21.6735 | ||
| M39003/01-5207 | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 25.1663 | ||
| M39003/01-5007H | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 21.5469 | ||
| M39003/01-5007 | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 21.5469 | ||
| M39003/01-5207/HSD | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 25.2929 | ||
| M39003/01-5407/HSD | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 33.5829 | ||
| M39003/01-5407 | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 33.4347 | ||
| M39003/09-0006/HSD | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 40.5593 | ||
| M39003/01-5607/HSD | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 44.3779 | ||
| M39003/01-7016H | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 46.761 |

