LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-2774H product image
Images for reference only

VISHAY M39003/01-2774H

Manufacturer
MPN
M39003/01-2774H
LCSC Part #
C1658145
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
39uF ±10% 20V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/01-2774H
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 13.6829$ 13.68
200+$ 5.2957$ 1059.14
500+$ 5.1089$ 2554.45
1,000+$ 5.0179$ 5017.90
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance39uF
Current - Leakage-
Voltage Rating20V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
150D396X9020R2BVISHAYThrough Hole,D7.3xL17.4mm0$ 6.6308
M39003/01-2534HVISHAYThrough Hole,D7.3xL17.4mm0$ 13.2122
M39003/01-2294/HSDVISHAYThrough Hole,D7.3xL17.4mm0$ 12.9575
M39003/01-2774/HSDVISHAYThrough Hole,D7.3xL17.4mm0$ 13.8373
M39003/01-2534/HSDVISHAYThrough Hole,D7.3xL17.4mm0$ 13.4452
M39003/01-7091/HSDVISHAYThrough Hole,D7.3xL17.4mm0$ 26.5292
M39003/09-0139VISHAYThrough Hole,D7.3xL17.4mm0$ 26.8919
M39003/09-0139/HSDVISHAYThrough Hole,D7.3xL17.4mm0$ 27.0802
M39003/01-2294/98VISHAYThrough Hole,D7.3xL17.4mm0$ 12.6611
M39003/09-0039/HSDVISHAYThrough Hole,D7.3xL17.4mm0$ 23.362