VISHAY M39003/01-5465H
| Manufacturer | |
| MPN | M39003/01-5465H |
| LCSC Part # | C1657992 |
| Packaging | Through Hole,D3.4xL7.3mm |
| Customer # | |
| Key Attributes | 82nF ±5% 50V Tantalum Capacitors Through Hole,D3.4xL7.3mm |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.4xL7.3mm | |
| Capacitance | 82nF | |
| Current - Leakage | - | |
| Voltage Rating | 50V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.4xL7.3mm | |
| Capacitance | 82nF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 19.2903 | $ 19.29 |
| 200+ | $ 7.4658 | $ 1493.16 |
| 500+ | $ 7.2034 | $ 3601.70 |
| 1,000+ | $ 7.0738 | $ 7073.80 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.4xL7.3mm | |
| Capacitance | 82nF | |
| Current - Leakage | - | |
| Voltage Rating | 50V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.4xL7.3mm | |
| Capacitance | 82nF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| M39003/01-5065 | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 15.9919 | ||
| M39003/01-5065/HSD | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 16.793 | ||
| M39003/01-5465 | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 19.2903 | ||
| M39003/01-5665H | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 26.0183 | ||
| M39003/01-5665 | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 27.2022 | ||
| M39003/01-6161 | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 38.3522 | ||
| M39003/01-6161H | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 40.0948 | ||
| M39003/01-8161/HSD | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 40.3927 | ||
| M39003/01-6161/HSD | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 38.4633 | ||
| M39003/01-7161/HSD | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 41.1644 |

