VISHAY M39003/01-8076H
| Manufacturer | |
| MPN | M39003/01-8076H |
| LCSC Part # | C1656211 |
| Packaging | Through Hole,D4.7xL12mm |
| Customer # | |
| Key Attributes | 8.2uF ±10% 20V Tantalum Capacitors Through Hole,D4.7xL12mm |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.7xL12mm | |
| Capacitance | 8.2uF | |
| Current - Leakage | - | |
| Voltage Rating | 20V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.7xL12mm | |
| Capacitance | 8.2uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 20V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 9.7532 | $ 9.75 |
| 200+ | $ 3.7754 | $ 755.08 |
| 500+ | $ 3.6426 | $ 1821.30 |
| 1,000+ | $ 3.5763 | $ 3576.30 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.7xL12mm | |
| Capacitance | 8.2uF | |
| Current - Leakage | - | |
| Voltage Rating | 20V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.7xL12mm | |
| Capacitance | 8.2uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 20V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| T110B825K020AS | KEMET | Through Hole,D4.7xL12mm | 0 | $ 2.1145 | ||
| M39003/01-2525 | VISHAY | Through Hole,D4.7xL12mm | 0 | $ 4.2539 | ||
| 150D825X9020B2BE3 | VISHAY | Through Hole,D4.7xL12mm | 0 | $ 3.6473 | ||
| M39003/01-2765H | VISHAY | Through Hole,D4.7xL12mm | 0 | $ 4.862 | ||
| M39003/01-2285 | VISHAY | Through Hole,D4.7xL12mm | 0 | $ 3.6164 | ||
| M39003/01-2765/HSD | VISHAY | Through Hole,D4.7xL12mm | 0 | $ 4.7709 | ||
| M39003/01-2285H | VISHAY | Through Hole,D4.7xL12mm | 0 | $ 3.6164 | ||
| M39003/01-3005 | VISHAY | Through Hole,D4.7xL12mm | 0 | $ 5.7047 | ||
| M39003/01-7076/HSD | VISHAY | Through Hole,D4.7xL12mm | 0 | $ 8.8565 | ||
| M39003/01-2525/HSD | VISHAY | Through Hole,D4.7xL12mm | 0 | $ 4.3526 |

