LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 150D155X0100B2B product image
Images for reference only

VISHAY 150D155X0100B2B

Manufacturer
MPN
150D155X0100B2B
LCSC Part #
C1655972
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
1.5uF ±20% 100V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY 150D155X0100B2B
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.9782$ 7.98
200+$ 3.0885$ 617.70
500+$ 2.9789$ 1489.45
1,000+$ 2.9265$ 2926.50
Standard Packaging75/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance1.5uF
Current - Leakage-
Voltage Rating100V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±20%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
150D155X0100B2BE3VISHAYThrough Hole,D4.7xL12mm0$ 8.4907
M39003/01-2469HVISHAYThrough Hole,D4.7xL12mm0$ 10.224
M39003/01-2469/HSDVISHAYThrough Hole,D4.7xL12mm0$ 10.7611
M39003/01-2709/HSDVISHAYThrough Hole,D4.7xL12mm0$ 11.6779
M39003/01-2709HVISHAYThrough Hole,D4.7xL12mm0$ 11.0822
M39003/01-2949/HSDVISHAYThrough Hole,D4.7xL12mm0$ 15.782
M39003/01-2949HVISHAYThrough Hole,D4.7xL12mm0$ 16.3886
M39003/01-6381/HSDVISHAYThrough Hole,D4.7xL12mm0$ 34.3145
M39003/01-6381HVISHAYThrough Hole,D4.7xL12mm0$ 34.2296
M39003/01-7381/HSDVISHAYThrough Hole,D4.7xL12mm0$ 38.2874