VISHAY 173D685X5035XE3
| Manufacturer | |
| MPN | 173D685X5035XE3 |
| LCSC Part # | C1653483 |
| Packaging | Through Hole,D4.6xL10.7mm |
| Customer # | |
| Key Attributes | 6.8uF ±5% 35V Tantalum Capacitors Through Hole,D4.6xL10.7mm |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.6xL10.7mm | |
| Capacitance | 6.8uF | |
| Current - Leakage | - | |
| Voltage Rating | 35V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.6xL10.7mm | |
| Capacitance | 6.8uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 35V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.11 | $ 2.11 |
| 200+ | $ 0.8165 | $ 163.30 |
| 500+ | $ 0.7888 | $ 394.40 |
| 1,000+ | $ 0.7733 | $ 773.30 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.6xL10.7mm | |
| Capacitance | 6.8uF | |
| Current - Leakage | - | |
| Voltage Rating | 35V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.6xL10.7mm | |
| Capacitance | 6.8uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 35V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 173D685X5035X | VISHAY | Through Hole,D4.6xL10.7mm | 0 | $ 2.0174 | ||
| 173D685X5035XW | VISHAY | Through Hole,D4.6xL10.7mm | 0 | $ 1.8044 | ||
| 173D685X5035XWE3 | VISHAY | Through Hole,D4.6xL10.7mm | 0 | $ 1.8044 | ||
| T322D685K035AT | KEMET | Through Hole,D4.6xL10.7mm | 0 | $ 1.4978 | ||
| T322D685M035AS | KEMET | Through Hole,D4.6xL10.7mm | 0 | $ 1.0519 | ||
| T322D685M035AT | KEMET | Through Hole,D4.6xL10.7mm | 0 | $ 1.3799 | ||
| 173D685X0035XE3 | VISHAY | Through Hole,D4.6xL10.7mm | 0 | $ 1.3568 | ||
| 173D685X9035X | VISHAY | Through Hole,D4.6xL10.7mm | 0 | $ 1.8152 | ||
| 173D685X0035X | VISHAY | Through Hole,D4.6xL10.7mm | 0 | $ 1.8152 | ||
| 173D685X9035XE3 | VISHAY | Through Hole,D4.6xL10.7mm | 0 | $ 1.7365 |

