VISHAY TM3B156K016EBA
| Manufacturer | |
| MPN | TM3B156K016EBA |
| LCSC Part # | C1653386 |
| Packaging | 1411 |
| Customer # | |
| Key Attributes | 15uF ±10% 16V Tantalum Capacitors 1411 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1411 | |
| Capacitance | 15uF | |
| Current - Leakage | - | |
| Voltage Rating | 16V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 2Ω | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1411 | |
| Capacitance | 15uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 16V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 2Ω | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5217 | $ 0.52 |
| 200+ | $ 0.2022 | $ 40.44 |
| 500+ | $ 0.1945 | $ 97.25 |
| 1,000+ | $ 0.1914 | $ 191.40 |
Standard Packaging2000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1411 | |
| Capacitance | 15uF | |
| Current - Leakage | - | |
| Voltage Rating | 16V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 2Ω | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1411 | |
| Capacitance | 15uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 16V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 2Ω | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TAJB156K020RNJ | Kyocera AVX | 1411 | 96 | $ 0.293 | ||
| T491B156K016AT4153 | KEMET | 1411 | 0 | $ 0.2037 | ||
| T491B156K016AT4280 | KEMET | 1411 | 0 | $ 0.2037 | ||
| T491B156K016AT4539 | KEMET | 1411 | 0 | $ 0.2037 | ||
| T491B156K016ATAUTO | KEMET | 1411 | 0 | $ 0.2365 | ||
| T491B156K016AG | KEMET | 1411 | 0 | $ 0.7594 | ||
| T491B156K016AT7683 | KEMET | 1411 | 0 | $ 0.2169 | ||
| TM3B156K016CBA | VISHAY | 1411 | 0 | $ 0.5217 | ||
| TM3B156K016LBA | VISHAY | 1411 | 0 | $ 0.5588 | ||
| TM3B156K016HBA | VISHAY | 1411 | 0 | $ 0.5341 | ||
| T491B156K020AT4860 | KEMET | 1411 | 0 | $ 0.228 | ||
| TH3B156K016E2000 | VISHAY | 1411 | 0 | $ 0.2438 | ||
| TH3B156K016C2000 | VISHAY | 1411 | 0 | $ 0.2608 | ||
| TH3B156K016F2000 | VISHAY | 1411 | 0 | $ 0.2347 | ||
| TH3B156K016D2000 | VISHAY | 1411 | 0 | $ 0.2027 | ||
| TH3B156K020D2000 | VISHAY | 1411 | 0 | $ 0.2194 | ||
| TH3B156K020E2000 | VISHAY | 1411 | 0 | $ 0.2608 | ||
| TH3B156K020F2000 | VISHAY | 1411 | 0 | $ 0.2347 | ||
| TH3B156K020C2000 | VISHAY | 1411 | 0 | $ 0.2608 | ||
| TH3B156K025E2000 | VISHAY | 1411 | 0 | $ 0.2605 |

