LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET T356D335K035AT product image
Images for reference only

KEMET T356D335K035AT

Manufacturer
MPN
T356D335K035AT
LCSC Part #
C1651672
Packaging
Through Hole
Customer #
Key Attributes
3.3uF ±10% 35V Tantalum Capacitors Through Hole
Datasheetpdf iconKEMET T356D335K035AT
RoHS Compliance2 documents available
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.8378$ 0.84
200+$ 0.3241$ 64.82
500+$ 0.3128$ 156.40
1,000+$ 0.3079$ 307.90
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerKEMET
PackagingThrough Hole
Capacitance3.3uF
Current - Leakage-
Voltage Rating35V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)
Tolerance±10%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
T354D335K035ATKEMETThrough Hole0$ 1.2278
T355D335K035ASKEMETThrough Hole0$ 1.2542
T396D335K035ASKEMETThrough Hole0$ 1.6309
T356D335K035ASKEMETThrough Hole0$ 0.9718
T350D335K035ASKEMETThrough Hole0$ 1.0296
T330B335K035ASKEMETThrough Hole0$ 22.8568
T355D335K035ATKEMETThrough Hole0$ 1.732
T350D335K035ATKEMETThrough Hole0$ 1.4563
T350F335K050ATKEMETThrough Hole0$ 1.041
T350F335K050ASKEMETThrough Hole0$ 1.3426