KEMET ALC70E122EH400
| Manufacturer | |
| MPN | ALC70E122EH400 |
| LCSC Part # | C1650879 |
| Packaging | Through Hole,D40xL60mm |
| Customer # | |
| Key Attributes | ±20% 400V 1200uF 122mΩ@100Hz Through Hole,D40xL60mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,D40xL60mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Capacitance | 1200uF | |
| Lifetime | 18000hrs@85℃ | |
| Ripple Current | 4.35A@100Hz | |
| Pin Spacing | 22.5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 122mΩ@100Hz | |
| Height - Seated (Max) | 60mm | |
| Diameter | 40mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,D40xL60mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Capacitance | 1200uF | |
| Lifetime | 18000hrs@85℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 4.35A@100Hz | |
| Pin Spacing | 22.5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 122mΩ@100Hz | |
| Height - Seated (Max) | 60mm | |
| Diameter | 40mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 9.3999 | $ 9.40 |
| 200+ | $ 3.6376 | $ 727.52 |
| 500+ | $ 3.5093 | $ 1754.65 |
| 1,000+ | $ 3.4468 | $ 3446.80 |
Standard Packaging36/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,D40xL60mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Capacitance | 1200uF | |
| Lifetime | 18000hrs@85℃ | |
| Ripple Current | 4.35A@100Hz | |
| Pin Spacing | 22.5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 122mΩ@100Hz | |
| Height - Seated (Max) | 60mm | |
| Diameter | 40mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,D40xL60mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Capacitance | 1200uF | |
| Lifetime | 18000hrs@85℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 4.35A@100Hz | |
| Pin Spacing | 22.5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 122mΩ@100Hz | |
| Height - Seated (Max) | 60mm | |
| Diameter | 40mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ALC70C122EH400 | KEMET | Through Hole,D40xL60mm | 0 | $ 9.5287 | ||
| ALC70D122EH400 | KEMET | Through Hole,D40xL60mm | 0 | $ 9.5287 | ||
| ALC70A122EH400 | KEMET | Through Hole,D40xL60mm | 0 | $ 9.5078 | ||
| ALC70F122EH400 | KEMET | Through Hole,D40xL60mm | 0 | $ 9.5287 | ||
| MAL229966122E3 | VISHAY | Through Hole,D40xL72mm | 0 | $ 26.0732 | ||
| E92L401VND122MB80U | NCC | Through Hole,D40xL82.5mm | 0 | $ 13.3722 | ||
| MAL209626122E3 | VISHAY | Through Hole,D40xL70mm | 0 | $ 29.0266 | ||
| E92X401VND122MB80U | NCC | Through Hole,D40xL82.5mm | 0 | $ 13.5197 | ||
| B43512B9128M000 | TDK | Through Hole,D40xL62mm | 0 | $ 9.1817 | ||
| E92F401VND122MB80U | NCC | Through Hole,D40xL82.5mm | 0 | $ 16.8225 |

