NCC EKZH6R3ETD122MJC5S
| Manufacturer | |
| MPN | EKZH6R3ETD122MJC5S |
| LCSC Part # | C1650693 |
| Packaging | Through Hole,D10xL14mm |
| Customer # | |
| Key Attributes | ±20% 6.3V 1200uF 45mΩ Through Hole,D10xL14mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D10xL14mm | |
| Tolerance | ±20% | |
| Voltage Rating | 6.3V | |
| Capacitance | 1200uF | |
| Lifetime | 6000hrs@105℃ | |
| Ripple Current | 744mA@120Hz | |
| Pin Spacing | 5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 45mΩ | |
| Height - Seated (Max) | 14mm | |
| Diameter | 10mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D10xL14mm | |
| Tolerance | ±20% | |
| Voltage Rating | 6.3V | |
| Capacitance | 1200uF | |
| Lifetime | 6000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 744mA@120Hz | |
| Pin Spacing | 5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 45mΩ | |
| Height - Seated (Max) | 14mm | |
| Diameter | 10mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3078 | $ 0.31 |
| 200+ | $ 0.1192 | $ 23.84 |
| 500+ | $ 0.115 | $ 57.50 |
| 800+ | $ 0.1129 | $ 90.32 |
Standard Packaging800/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D10xL14mm | |
| Tolerance | ±20% | |
| Voltage Rating | 6.3V | |
| Capacitance | 1200uF | |
| Lifetime | 6000hrs@105℃ | |
| Ripple Current | 744mA@120Hz | |
| Pin Spacing | 5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 45mΩ | |
| Height - Seated (Max) | 14mm | |
| Diameter | 10mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D10xL14mm | |
| Tolerance | ±20% | |
| Voltage Rating | 6.3V | |
| Capacitance | 1200uF | |
| Lifetime | 6000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 744mA@120Hz | |
| Pin Spacing | 5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 45mΩ | |
| Height - Seated (Max) | 14mm | |
| Diameter | 10mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| UHV0J122MPD | Nichicon | Through Hole,D10xL14mm | 0 | $ 0.226 | ||
| EEU-FR0J122B | PANASONIC | Through Hole,D10xL14mm | 0 | $ 0.2585 | ||
| UHV0J122MPD1TD | Nichicon | Through Hole | 0 | $ 0.2077 | ||
| 6.3ZLH1200MEFCT810X12.5 | Rubycon | Through Hole,D10xL12.5mm | 0 | $ 0.1793 | ||
| EKY-6R3ELL122MJ16S | NCC | Through Hole,D10xL16mm | 0 | $ 0.2138 | ||
| EKZE6R3ELL122MJ16S | NCC | Through Hole,D10xL16mm | 0 | $ 0.2565 | ||
| UHD0J122MPD6 | Nichicon | Through Hole,D10xL16mm | 0 | $ 0.1879 | ||
| EEU-FM0J122 | PANASONIC | Through Hole,D10xL16mm | 0 | $ 0.2408 | ||
| EKZH6R3ELL122MJC5S | NCC | Through Hole,D10xL12.5mm | 0 | $ 0.2469 | ||
| UHE0J122MPD6TD | Nichicon | Through Hole | 0 | $ 0.303 |

