KEMET VRR50V103KGS
| Manufacturer | |
| MPN | VRR50V103KGS |
| LCSC Part # | C1649348 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 10nF X7R ±10% 3kV Through Hole Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 9 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole | |
| Capacitance | 10nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 3kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole | |
| Capacitance | 10nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 3kV |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 177.9235 | $ 177.92 |
| 200+ | $ 68.8542 | $ 13770.84 |
| 500+ | $ 66.4341 | $ 33217.05 |
| 1,000+ | $ 65.2394 | $ 65239.40 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole | |
| Capacitance | 10nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 3kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole | |
| Capacitance | 10nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 3kV |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 30HV14B103KN | KEMET | Through Hole | 0 | $ 168.6411 | ||
| 30HV14B103KC | KEMET | Through Hole | 0 | $ 160.9747 | ||
| 30HV13B103KN | KEMET | Through Hole | 0 | $ 107.8361 | ||
| 30HV23B103KC | KEMET | Through Hole | 0 | $ 104.3155 | ||
| C330C103KHR5TA7303 | KEMET | Through Hole | 0 | $ 0.5855 | ||
| 30HV13B103MN | KEMET | Through Hole | 0 | $ 97.0673 | ||
| C637C103MHR5TA | KEMET | Through Hole | 0 | $ 25.761 | ||
| C637L103MHR5TA7303 | KEMET | Through Hole | 0 | $ 22.596 | ||
| C637C103MHR5TA7303 | KEMET | Through Hole | 0 | $ 16.8251 |

