KEMET C323C333G5G5TA
| Manufacturer | |
| MPN | C323C333G5G5TA |
| LCSC Part # | C1645964 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 33nF C0G ±2% 50V Through Hole Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole | |
| Capacitance | 33nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole | |
| Capacitance | 33nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.5268 | $ 1.53 |
| 200+ | $ 0.5914 | $ 118.28 |
| 500+ | $ 0.5708 | $ 285.40 |
| 1,000+ | $ 0.5597 | $ 559.70 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole | |
| Capacitance | 33nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole | |
| Capacitance | 33nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C336C333G5G5TA | KEMET | Through Hole | 0 | $ 0.9479 | ||
| C331C333G5G5TA | KEMET | Through Hole | 0 | $ 0.9479 | ||
| C330C333G5G5TA | KEMET | Through Hole | 0 | $ 0.9479 | ||
| C327C333G5G5TA | KEMET | Through Hole | 0 | $ 1.5268 | ||
| C324C333G5G5TA | KEMET | Through Hole | 0 | $ 1.5268 | ||
| C322C333G5G5TA | KEMET | Through Hole | 0 | $ 1.5268 | ||
| C328C333G5G5TA | KEMET | Through Hole | 0 | $ 1.5268 | ||
| C321C333G5G5TA | KEMET | Through Hole | 0 | $ 1.5268 | ||
| C326C333G5G5TA | KEMET | Through Hole | 0 | $ 1.5268 | ||
| C333C333G5G5TA7301 | KEMET | Through Hole | 0 | $ 0.6077 | ||
| C330C333G5G5TA7301 | KEMET | Through Hole | 0 | $ 0.6077 | ||
| C336C333F5G5TA | KEMET | Through Hole | 0 | $ 1.6318 | ||
| C331C333F5G5TA | KEMET | Through Hole | 0 | $ 1.6318 | ||
| C335C333F5G5TA | KEMET | Through Hole | 0 | $ 1.6318 | ||
| C333C333F5G5TA | KEMET | Through Hole | 0 | $ 1.6318 | ||
| C330C333F5G5TA | KEMET | Through Hole | 0 | $ 1.6177 | ||
| C328C333F5G5TA7301 | KEMET | Through Hole | 0 | $ 2.7582 | ||
| C325C333F5G5TA7301 | KEMET | Through Hole | 0 | $ 2.7582 | ||
| C324C333F5G5TA7301 | KEMET | Through Hole | 0 | $ 2.7582 | ||
| C322C333F5G5TA7301 | KEMET | Through Hole | 0 | $ 2.7582 |

