KEMET CK05BX181K
| Manufacturer | |
| MPN | CK05BX181K |
| LCSC Part # | C1644719 |
| Packaging | Through Hole,P=5.08mm |
| Customer # | |
| Key Attributes | 180pF ±10% 200V Through Hole,P=5.08mm Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=5.08mm | |
| Capacitance | 180pF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 200V | |
| Pin Spacing | 5.08mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=5.08mm | |
| Capacitance | 180pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 200V | |
| Pin Spacing | 5.08mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.846 | $ 0.85 |
| 200+ | $ 0.3289 | $ 65.78 |
| 500+ | $ 0.3165 | $ 158.25 |
| 1,000+ | $ 0.3103 | $ 310.30 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=5.08mm | |
| Capacitance | 180pF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 200V | |
| Pin Spacing | 5.08mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=5.08mm | |
| Capacitance | 180pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 200V | |
| Pin Spacing | 5.08mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C325C181KAG5TA | KEMET | Through Hole,P=5.08mm | 0 | $ 0.113 | ||
| C323C181KAG5TA7301 | KEMET | Through Hole,P=5.08mm | 0 | $ 0.0857 | ||
| C328C181KAG5TA7301 | KEMET | Through Hole,P=5.08mm | 0 | $ 0.0857 | ||
| C317C181KAG5TA7301 | KEMET | Through Hole,P=5.08mm | 0 | $ 0.0857 | ||
| C317C181JAG5TA | KEMET | Through Hole,P=5.08mm | 0 | $ 0.1149 | ||
| C325C181JAG5TA7301 | KEMET | Through Hole,P=5.08mm | 0 | $ 0.0871 | ||
| C323C181GAG5TA | KEMET | Through Hole,P=5.08mm | 0 | $ 0.3373 | ||
| C318C181GAG5TA7301 | KEMET | Through Hole,P=5.08mm | 0 | $ 0.2502 | ||
| C328C181FAG5TA | KEMET | Through Hole,P=5.08mm | 0 | $ 0.5407 | ||
| C322C181FAG5TA | KEMET | Through Hole,P=5.08mm | 0 | $ 0.5407 |

