KEMET C1206X222G1GEC
| Manufacturer | |
| MPN | C1206X222G1GEC |
| LCSC Part # | C1643031 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 2.2nF C0G ±2% 100V 1206 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 2.2nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 2.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4544 | $ 0.45 |
| 200+ | $ 0.1759 | $ 35.18 |
| 500+ | $ 0.1697 | $ 84.85 |
| 1,000+ | $ 0.1667 | $ 166.70 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 2.2nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 2.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1206C222G1GEC7210 | KEMET | 1206 | 0 | $ 0.0575 | ||
| C1206C222G1GEC7800 | KEMET | 1206 | 0 | $ 0.0608 | ||
| C1206C222G1GECAUTO | KEMET | 1206 | 0 | $ 0.0667 | ||
| C1206X222G1GEC7210 | KEMET | 1206 | 0 | $ 0.2785 | ||
| C1206X222G1GEC7800 | KEMET | 1206 | 0 | $ 0.3047 | ||
| C1206X222G1GECAUTO | KEMET | 1206 | 0 | $ 0.3115 | ||
| C1206C222G1GACTU | KEMET | 1206 | 0 | $ 0.4215 | ||
| C1206C222G1GAC7800 | KEMET | 1206 | 0 | $ 0.5303 | ||
| C1206X222G2GEC | KEMET | 1206 | 0 | $ 0.4544 | ||
| GCM3195C2A222GA16D | muRata | 1206 | 0 | $ 0.4555 | ||
| GCM3195C2A222GA16J | muRata | 1206 | 0 | $ 0.3718 | ||
| VJ1206A222GLBAJ32 | VISHAY | 1206 | 0 | $ 1.1731 | ||
| GA1206A222GXBBT31G | VISHAY | 1206 | 0 | $ 0.0744 | ||
| GA1206A222GXBBR31G | VISHAY | 1206 | 0 | $ 0.0744 | ||
| GA1206A222GBBBT31G | VISHAY | 1206 | 0 | $ 0.0955 | ||
| VJ1206A222GXBPW1BC | VISHAY | 1206 | 0 | $ 0.2144 | ||
| VJ1206A222GXBMT | VISHAY | 1206 | 0 | $ 0.4884 | ||
| VJ1206A222GXBAT | VISHAY | 1206 | 0 | $ 0.4884 | ||
| VJ1206A222GLCAJ32 | VISHAY | 1206 | 0 | $ 1.4062 | ||
| 1206N222G101CT | Walsin | 1206 | 0 | $ 0.0619 |

