KEMET C318C130FAG5TA
| Manufacturer | |
| MPN | C318C130FAG5TA |
| LCSC Part # | C1642458 |
| Packaging | Through Hole,P=5.08mm |
| Customer # | |
| Key Attributes | 13pF C0G ±1% 250V Through Hole,P=5.08mm Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 13 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=5.08mm | |
| Capacitance | 13pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 250V | |
| Pin Spacing | 5.08mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=5.08mm | |
| Capacitance | 13pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 250V | |
| Pin Spacing | 5.08mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5407 | $ 0.54 |
| 200+ | $ 0.2093 | $ 41.86 |
| 500+ | $ 0.203 | $ 101.50 |
| 1,000+ | $ 0.1982 | $ 198.20 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=5.08mm | |
| Capacitance | 13pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 250V | |
| Pin Spacing | 5.08mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=5.08mm | |
| Capacitance | 13pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 250V | |
| Pin Spacing | 5.08mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C322C130FAG5TA | KEMET | Through Hole,P=5.08mm | 0 | $ 0.5407 | ||
| C323C130FAG5TA | KEMET | Through Hole,P=5.08mm | 0 | $ 0.5407 | ||
| C317C130FAG5TA7301 | KEMET | Through Hole,P=5.08mm | 0 | $ 0.3528 | ||
| C325C130FAG5TA7301 | KEMET | Through Hole,P=5.08mm | 0 | $ 0.3528 | ||
| C323C130KAG5TA | KEMET | Through Hole,P=5.08mm | 0 | $ 0.113 | ||
| C325C130KAG5TA | KEMET | Through Hole,P=5.08mm | 0 | $ 0.1115 | ||
| C317C130JAG5TA | KEMET | Through Hole,P=5.08mm | 0 | $ 0.1149 | ||
| C322C130KAG5TA7301 | KEMET | Through Hole,P=5.08mm | 0 | $ 0.0857 | ||
| C328C130KAG5TA7301 | KEMET | Through Hole,P=5.08mm | 0 | $ 0.0857 | ||
| C327C130KAG5TA7301 | KEMET | Through Hole,P=5.08mm | 0 | $ 0.0857 | ||
| C328C130JAG5TA7301 | KEMET | Through Hole,P=5.08mm | 0 | $ 0.0871 | ||
| C317C130GAG5TA7301 | KEMET | Through Hole,P=5.08mm | 0 | $ 0.2502 | ||
| C318C130GAG5TA7301 | KEMET | Through Hole,P=5.08mm | 0 | $ 0.2502 |

