KEMET C324C184K3G5TA
| Manufacturer | |
| MPN | C324C184K3G5TA |
| LCSC Part # | C1641318 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 180nF C0G ±10% 25V Through Hole Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole | |
| Capacitance | 180nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole | |
| Capacitance | 180nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4931 | $ 0.49 |
| 200+ | $ 0.1919 | $ 38.38 |
| 500+ | $ 0.1855 | $ 92.75 |
| 1,000+ | $ 0.1824 | $ 182.40 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole | |
| Capacitance | 180nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole | |
| Capacitance | 180nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C325C184K3G5TA | KEMET | Through Hole | 0 | $ 0.4931 | ||
| C327C184K3G5TA | KEMET | Through Hole | 0 | $ 0.4931 | ||
| C320C184K3G5TA | KEMET | Through Hole | 0 | $ 0.4931 | ||
| C328C184K3G5TA | KEMET | Through Hole | 0 | $ 0.4931 | ||
| C321C184K3G5TA | KEMET | Through Hole | 0 | $ 0.4931 | ||
| C323C184K3G5TA | KEMET | Through Hole | 0 | $ 0.4931 | ||
| C328C184K3G5TA7301 | KEMET | Through Hole | 0 | $ 0.3149 | ||
| C327C184K3G5TA7301 | KEMET | Through Hole | 0 | $ 0.3149 | ||
| C320C184K3G5TA7301 | KEMET | Through Hole | 0 | $ 0.3149 | ||
| C323C184K3G5TA7301 | KEMET | Through Hole | 0 | $ 0.3149 | ||
| C322C184K3G5TA7301 | KEMET | Through Hole | 0 | $ 0.3149 | ||
| C326C184K3G5TA7301 | KEMET | Through Hole | 0 | $ 0.3149 | ||
| C322C184J3G5TA | KEMET | Through Hole | 0 | $ 0.4947 | ||
| C325C184J3G5TA | KEMET | Through Hole | 0 | $ 0.4947 | ||
| C324C184J3G5TA | KEMET | Through Hole | 0 | $ 0.4947 | ||
| C328C184J3G5TA | KEMET | Through Hole | 0 | $ 0.4947 | ||
| C321C184J3G5TA | KEMET | Through Hole | 0 | $ 0.4947 | ||
| C328C184J3G5TA7301 | KEMET | Through Hole | 0 | $ 0.3159 | ||
| C327C184J3G5TA7301 | KEMET | Through Hole | 0 | $ 0.3159 | ||
| C324C184J3G5TA7301 | KEMET | Through Hole | 0 | $ 0.3159 |

