KEMET C420C153F2G5TA
| Manufacturer | |
| MPN | C420C153F2G5TA |
| LCSC Part # | C1640997 |
| Packaging | Through Hole,D2.5xL5.1mm |
| Customer # | |
| Key Attributes | 15nF C0G ±1% 200V Through Hole,D2.5xL5.1mm Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 8 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,D2.5xL5.1mm | |
| Capacitance | 15nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,D2.5xL5.1mm | |
| Capacitance | 15nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 200V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4474 | $ 0.45 |
| 300+ | $ 0.1732 | $ 51.96 |
| 600+ | $ 0.1671 | $ 100.26 |
| 900+ | $ 0.1641 | $ 147.69 |
Standard Packaging300/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,D2.5xL5.1mm | |
| Capacitance | 15nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,D2.5xL5.1mm | |
| Capacitance | 15nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 200V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C420C153F2G5TA7200 | KEMET | Through Hole,D2.5xL5.1mm | 0 | $ 0.271 | ||
| C420C153J2G5TA | KEMET | Through Hole,D2.5xL5.1mm | 0 | $ 0.2376 | ||
| C420C153G2G5TA | KEMET | Through Hole,D2.5xL5.1mm | 0 | $ 0.2793 | ||
| C420C153K2G5TA7200 | KEMET | Through Hole,D2.5xL5.1mm | 0 | $ 0.1543 | ||
| C420C153J2G5TA7200 | KEMET | Through Hole,D2.5xL5.1mm | 0 | $ 0.157 | ||
| C420C153G2G5TA7200 | KEMET | Through Hole,D2.5xL5.1mm | 0 | $ 0.1824 | ||
| C420C153K2G5TA | KEMET | Through Hole,D2.5xL5.1mm | 0 | $ 0.2336 | ||
| C420C153FAG5TA | KEMET | Through Hole,D2.5xL5.1mm | 0 | $ 0.4474 |

