VISHAY 562R10TST12
| Manufacturer | |
| MPN | 562R10TST12 |
| LCSC Part # | C1640463 |
| Packaging | Through Hole,P=6.4mm |
| Customer # | |
| Key Attributes | 120pF X5F ±10% 1kV Through Hole,P=6.4mm Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=6.4mm | |
| Capacitance | 120pF | |
| Temperature Coefficient | X5F | |
| Tolerance | ±10% | |
| Voltage Rating | 1kV | |
| Pin Spacing | 6.4mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=6.4mm | |
| Capacitance | 120pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X5F | |
| Tolerance | ±10% | |
| Voltage Rating | 1kV | |
| Pin Spacing | 6.4mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4063 | $ 0.41 |
| 200+ | $ 0.1573 | $ 31.46 |
| 500+ | $ 0.1518 | $ 75.90 |
| 1,000+ | $ 0.149 | $ 149.00 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=6.4mm | |
| Capacitance | 120pF | |
| Temperature Coefficient | X5F | |
| Tolerance | ±10% | |
| Voltage Rating | 1kV | |
| Pin Spacing | 6.4mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=6.4mm | |
| Capacitance | 120pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X5F | |
| Tolerance | ±10% | |
| Voltage Rating | 1kV | |
| Pin Spacing | 6.4mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 561R1DF0T12 | VISHAY | Through Hole,P=6.4mm | 0 | $ 0.466 | ||
| S121K29S3NN63L6R | VISHAY | Through Hole,P=6.4mm | 0 | $ 0.1556 | ||
| 564R3DF0T12 | VISHAY | Through Hole,P=6.4mm | 0 | $ 0.8435 |

