KEMET C323C620GAG5TA
| Manufacturer | |
| MPN | C323C620GAG5TA |
| LCSC Part # | C1639639 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 62pF C0G ±2% 250V Through Hole Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole | |
| Capacitance | 62pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole | |
| Capacitance | 62pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 250V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3373 | $ 0.34 |
| 200+ | $ 0.1306 | $ 26.12 |
| 500+ | $ 0.126 | $ 63.00 |
| 1,000+ | $ 0.1237 | $ 123.70 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole | |
| Capacitance | 62pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole | |
| Capacitance | 62pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 250V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C322C620GAG5TA | KEMET | Through Hole | 0 | $ 0.3373 | ||
| C325C620GAG5TA | KEMET | Through Hole | 0 | $ 0.3373 | ||
| C326C620GAG5TA | KEMET | Through Hole | 0 | $ 0.3373 | ||
| C324C620GAG5TA | KEMET | Through Hole | 0 | $ 0.3373 | ||
| C321C620GAG5TA | KEMET | Through Hole | 0 | $ 0.3373 | ||
| C327C620GAG5TA | KEMET | Through Hole | 0 | $ 0.3373 | ||
| C318C620GAG5TA | KEMET | Through Hole | 0 | $ 0.3373 | ||
| C320C620GAG5TA | KEMET | Through Hole | 0 | $ 0.3373 | ||
| C322C620GAG5TA7301 | KEMET | Through Hole | 0 | $ 0.2502 | ||
| C328C620GAG5TA7301 | KEMET | Through Hole | 0 | $ 0.2502 | ||
| C320C620GAG5TA7301 | KEMET | Through Hole | 0 | $ 0.2502 | ||
| C326C620GAG5TA7301 | KEMET | Through Hole | 0 | $ 0.2502 | ||
| C324C620GAG5TA7301 | KEMET | Through Hole | 0 | $ 0.2435 | ||
| C325C620GAG5TA7301 | KEMET | Through Hole | 0 | $ 0.2502 | ||
| C323C620GAG5TA7301 | KEMET | Through Hole | 0 | $ 0.2502 | ||
| C317C620FAG5TA | KEMET | Through Hole | 0 | $ 0.5407 | ||
| C325C620FAG5TA | KEMET | Through Hole | 0 | $ 0.5407 | ||
| C327C620FAG5TA | KEMET | Through Hole | 0 | $ 0.5407 | ||
| C315C620FAG5TA | KEMET | Through Hole | 0 | $ 0.5407 | ||
| C328C620FAG5TA7301 | KEMET | Through Hole | 0 | $ 0.3528 |

