Walsin WR06X104JTL
| Manufacturer | WalsinAsian Brands |
| MPN | WR06X104JTL |
| LCSC Part # | C163843 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 100kΩ ±5% 100mW 0603 |
| Datasheet | |
| RoHS Compliance | 4 documents available |
| Alternative Parts | 8 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Walsin | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 100kΩ | |
| Voltage Rating | 75V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Walsin | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 100kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
In-Stock: 4,610
4,610 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0021 | $ 0.02 |
| 100+ | $ 0.0016 | $ 0.16 |
| 300+ | $ 0.0014 | $ 0.42 |
| 1,000+ | $ 0.0013 | $ 1.30 |
| 5,000+ | $ 0.0012 | $ 6.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Walsin | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 100kΩ | |
| Voltage Rating | 75V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Walsin | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 100kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
C163843 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RMC1/16K104FTP | Walsin | 0603 | 3,000 | $ 0.0032 | ||
| WR06X1003FTL | Walsin | 0603 | 0 | $ 0.0016 | ||
| MR06X1003FTL | Walsin | 0603 | 0 | $ 0.003 | ||
| WR06X104JTR | Walsin | 0603 | 0 | $ 3.4427 | ||
| SR06X104 JTL | Walsin | 0603 | 0 | $ 0.0102 | ||
| MR06X104JTL | Walsin | 0603 | 0 | $ 0.0045 | ||
| WF06H1003BTL | Walsin | 0603 | 0 | $ 0.0872 | ||
| WF06H1003DTL | Walsin | 0603 | 0 | $ 0.004 |



