KEMET C323C823K3G5TA
| Manufacturer | |
| MPN | C323C823K3G5TA |
| LCSC Part # | C1637895 |
| Packaging | Through Hole,P=5.08mm |
| Customer # | |
| Key Attributes | 82nF C0G ±10% 25V Through Hole,P=5.08mm Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=5.08mm | |
| Capacitance | 82nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 25V | |
| Pin Spacing | 5.08mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=5.08mm | |
| Capacitance | 82nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 25V | |
| Pin Spacing | 5.08mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.302 | $ 0.30 |
| 200+ | $ 0.1169 | $ 23.38 |
| 500+ | $ 0.1128 | $ 56.40 |
| 1,000+ | $ 0.1108 | $ 110.80 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=5.08mm | |
| Capacitance | 82nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 25V | |
| Pin Spacing | 5.08mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=5.08mm | |
| Capacitance | 82nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 25V | |
| Pin Spacing | 5.08mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C336C823K2G5TA | KEMET | Through Hole,P=5.08mm | 0 | $ 0.8985 | ||
| C335C823K2G5TA7301 | KEMET | Through Hole,P=5.08mm | 0 | $ 0.5721 | ||
| C330C823K2G5TA7301 | KEMET | Through Hole,P=5.08mm | 0 | $ 0.5721 | ||
| C333C823K2G5TA7301 | KEMET | Through Hole,P=5.08mm | 0 | $ 0.5721 | ||
| C336C823KAG5TA7301 | KEMET | Through Hole,P=5.08mm | 0 | $ 0.5721 | ||
| C330C823KAG5TA7301 | KEMET | Through Hole,P=5.08mm | 0 | $ 0.5721 | ||
| C333C823KAG5TA7301 | KEMET | Through Hole,P=5.08mm | 0 | $ 0.5721 | ||
| C325C823J3G5TA7301 | KEMET | Through Hole,P=5.08mm | 0 | $ 0.2356 | ||
| C327C823J3G5TA7301 | KEMET | Through Hole,P=5.08mm | 0 | $ 0.2356 | ||
| C328C823J5G5TA7301 | KEMET | Through Hole,P=5.08mm | 0 | $ 0.2356 | ||
| C327C823J5G5TA7301 | KEMET | Through Hole,P=5.08mm | 0 | $ 0.2356 | ||
| C328C823J1G5TA7301 | KEMET | Through Hole,P=5.08mm | 0 | $ 0.3159 | ||
| C322C823J1G5TA7301 | KEMET | Through Hole,P=5.08mm | 0 | $ 0.3159 | ||
| C336C823J2G5TA | KEMET | Through Hole,P=5.08mm | 0 | $ 0.9217 | ||
| C335C823J2G5TA | KEMET | Through Hole,P=5.08mm | 0 | $ 0.9217 | ||
| C335C823JAG5TA | KEMET | Through Hole,P=5.08mm | 0 | $ 0.9217 | ||
| C333C823JAG5TA | KEMET | Through Hole,P=5.08mm | 0 | $ 0.9217 | ||
| C328C823G3G5TA7301 | KEMET | Through Hole,P=5.08mm | 0 | $ 1.0211 | ||
| C325C823G3G5TA7301 | KEMET | Through Hole,P=5.08mm | 0 | $ 1.0211 | ||
| C322C823G3G5TA7301 | KEMET | Through Hole,P=5.08mm | 0 | $ 1.0211 |

