KEMET C323C682J3G5TA
| Manufacturer | |
| MPN | C323C682J3G5TA |
| LCSC Part # | C1634403 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 6.8nF C0G ±5% 25V Through Hole Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole | |
| Capacitance | 6.8nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole | |
| Capacitance | 6.8nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1813 | $ 0.18 |
| 200+ | $ 0.0702 | $ 14.04 |
| 500+ | $ 0.0677 | $ 33.85 |
| 1,000+ | $ 0.0665 | $ 66.50 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole | |
| Capacitance | 6.8nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole | |
| Capacitance | 6.8nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C318C682J3G5TA | KEMET | Through Hole | 0 | $ 0.1813 | ||
| C317C682J3G5TA | KEMET | Through Hole | 0 | $ 0.1813 | ||
| C325C682J3G5TA | KEMET | Through Hole | 0 | $ 0.1813 | ||
| C316C682J3G5TA | KEMET | Through Hole | 0 | $ 0.1813 | ||
| C321C682J3G5TA | KEMET | Through Hole | 0 | $ 0.1813 | ||
| C320C682J3G5TA | KEMET | Through Hole | 0 | $ 0.1813 | ||
| C324C682J3G5TA | KEMET | Through Hole | 0 | $ 0.1813 | ||
| C315C682J3G5TA | KEMET | Through Hole | 0 | $ 0.1813 | ||
| C327C682J3G5TA7301 | KEMET | Through Hole | 0 | $ 0.1293 | ||
| C320C682J3G5TA7301 | KEMET | Through Hole | 0 | $ 0.1293 | ||
| C322C682J3G5TA7301 | KEMET | Through Hole | 0 | $ 0.1293 | ||
| C318C682J3G5TA7301 | KEMET | Through Hole | 0 | $ 0.1293 | ||
| C317C682J3G5TA7301 | KEMET | Through Hole | 0 | $ 0.1293 | ||
| C326C682G3G5TA | KEMET | Through Hole | 0 | $ 0.7405 | ||
| C328C682G3G5TA | KEMET | Through Hole | 0 | $ 0.7405 | ||
| C322C682G3G5TA | KEMET | Through Hole | 0 | $ 0.7405 | ||
| C320C682G3G5TA | KEMET | Through Hole | 0 | $ 0.7405 | ||
| C327C682G3G5TA | KEMET | Through Hole | 0 | $ 0.7405 | ||
| C315C682G3G5TA | KEMET | Through Hole | 0 | $ 0.7405 | ||
| C317C682G3G5TA | KEMET | Through Hole | 0 | $ 0.7405 |

