KEMET C317C242J1G5TA
| Manufacturer | |
| MPN | C317C242J1G5TA |
| LCSC Part # | C1633982 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 2.4nF C0G ±5% 100V Through Hole Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 18 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole | |
| Capacitance | 2.4nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole | |
| Capacitance | 2.4nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1813 | $ 0.18 |
| 200+ | $ 0.0702 | $ 14.04 |
| 500+ | $ 0.0677 | $ 33.85 |
| 1,000+ | $ 0.0665 | $ 66.50 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole | |
| Capacitance | 2.4nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole | |
| Capacitance | 2.4nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C316C242J1G5TA | KEMET | Through Hole | 0 | $ 0.1813 | ||
| C318C242J1G5TA | KEMET | Through Hole | 0 | $ 0.1813 | ||
| C315C242J1G5TA7301 | KEMET | Through Hole | 0 | $ 0.1293 | ||
| C318C242J1G5TA7301 | KEMET | Through Hole | 0 | $ 0.1293 | ||
| C317C242J1G5TA7301 | KEMET | Through Hole | 0 | $ 0.1293 | ||
| C315C242G1G5TA | KEMET | Through Hole | 0 | $ 0.7405 | ||
| C316C242G1G5TA | KEMET | Through Hole | 0 | $ 0.7405 | ||
| C318C242F1G5TA | KEMET | Through Hole | 0 | $ 1.3334 | ||
| C315C242F1G5TA | KEMET | Through Hole | 0 | $ 1.3334 | ||
| C316C242F1G5TA | KEMET | Through Hole | 0 | $ 1.3334 | ||
| C317C242F1G5TA | KEMET | Through Hole | 0 | $ 1.3334 | ||
| C318C242F1G5TA7301 | KEMET | Through Hole | 0 | $ 0.8927 | ||
| C317C242K1G5TA | KEMET | Through Hole | 0 | $ 0.1767 | ||
| C316C242K1G5TA | KEMET | Through Hole | 0 | $ 0.1767 | ||
| C315C242K1G5TA | KEMET | Through Hole | 0 | $ 0.1767 | ||
| C315C242K1G5TA7301 | KEMET | Through Hole | 0 | $ 0.1261 | ||
| C318C242K1G5TA7301 | KEMET | Through Hole | 0 | $ 0.1261 | ||
| C317C242K1G5TA7301 | KEMET | Through Hole | 0 | $ 0.1261 |

