VISHAY S151M33Y5PR83L6R
| Manufacturer | |
| MPN | S151M33Y5PR83L6R |
| LCSC Part # | C1633747 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 150pF Y5P ±20% 3kV Through Hole Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 8 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Capacitance | 150pF | |
| Temperature Coefficient | Y5P | |
| Tolerance | ±20% | |
| Voltage Rating | 3kV | |
| Pin Spacing | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Capacitance | 150pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | Y5P | |
| Tolerance | ±20% | |
| Voltage Rating | 3kV | |
| Pin Spacing | - |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1725 | $ 0.17 |
| 200+ | $ 0.0668 | $ 13.36 |
| 500+ | $ 0.0644 | $ 32.20 |
| 1,000+ | $ 0.0633 | $ 63.30 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Capacitance | 150pF | |
| Temperature Coefficient | Y5P | |
| Tolerance | ±20% | |
| Voltage Rating | 3kV | |
| Pin Spacing | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Capacitance | 150pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | Y5P | |
| Tolerance | ±20% | |
| Voltage Rating | 3kV | |
| Pin Spacing | - |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| S151K33Y5PR63L6R | VISHAY | Through Hole | 0 | $ 0.4295 | ||
| S151K33Y5PR63K7R | VISHAY | Through Hole | 0 | $ 0.2484 | ||
| PS0030BE15138BJ1 | VISHAY | Through Hole | 0 | $ 325.3449 | ||
| S151M59S3NU83L0R | VISHAY | Through Hole | 0 | $ 2.5234 | ||
| DHRB34C151M1FB | muRata | Through Hole | 0 | $ 1.2612 | ||
| F151K33Y5RR63K7R | VISHAY | Through Hole | 0 | $ 0.2936 | ||
| S151K33X7RR6TK7R | VISHAY | Through Hole | 0 | $ 0.1948 | ||
| 564RC0GAA302EP151J | VISHAY | Through Hole | 0 | $ 6.5825 |

