ALLEGRO ACS710KLATR-12CB-NL-T
| Manufacturer | |
| MPN | ACS710KLATR-12CB-NL-T |
| LCSC Part # | C163259 |
| Packaging | SOIC-16-300mil |
| Customer # | |
| Key Attributes | 120kHz Bandwidth, High-Voltage Isolation Current Sensor with Integrated Overcurrent Detection |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Current Sensors | |
| Manufacturer | ALLEGRO | |
| Packaging | SOIC-16-300mil | |
| Voltage - Supply | 3V~5.5V | |
| Current Range | 12.5A | |
| Operating Temperature | -40℃~+125℃ | |
| Band Width | 120kHz | |
| Current Terminal Resistance | 1mΩ | |
| Features | Overcurrent Protection;Bidirectional detection | |
| Response Time (tr) | 3us | |
| Sensitivity | 56mV/A | |
| Bidirectional Current Detection | Support |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Current Sensors | |
| Manufacturer | ALLEGRO | |
| Packaging | SOIC-16-300mil | |
| Voltage - Supply | 3V~5.5V | |
| Current Range | 12.5A | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Band Width | 120kHz | |
| Current Terminal Resistance | 1mΩ | |
| Features | Overcurrent Protection;Bidirectional detection | |
| Response Time (tr) | 3us | |
| Sensitivity | 56mV/A | |
| Bidirectional Current Detection | Support |
Introduction
The ACS710 current sensor provides economical and precise means for current sensing applications in industrial, commercial, and communications systems. The device is offered in a small footprint surface- mount package that allows easy implementation in customer applications.
The ACS710 consists of a precision linear Hall sensor integrated circuit with a copper conduction path located near the surface of the silicon die. Applied current flows through the copper conduction path, and the analog output voltage from the Hall sensor linearly tracks the magnetic field generated by the applied current. The accuracy of the ACS710 is maximized with this patented packaging configuration because the Hall element is situated in extremely close proximity to the current to be measured.
High- level immunity to current conductor dV/dt and stray electric fields, offered by proprietary integrated shield technology, results in low ripple on the output and low offset drift in high- side, high- voltage applications.
The voltage on the Overcurrent Input (VOC pin) allows customers to define an overcurrent fault threshold for the device. When the current flowing through the copper conduction path (between the IP+ and IP- pins) exceeds this threshold, the open drain Overcurrent Fault pin will transition to a logic low state. Factory programming of the linear Hall sensor inside of the ACS710 results in exceptional accuracy in both analog and digital output signals.
The internal resistance of the copper path used for current sensing is typically 1mΩ for low power loss. Also, the current conduction path is electrically isolated from the low- voltage sensor inputs and outputs. This allows the ACS710 family of sensors to be used in applications requiring electrical isolation, without the use of opto- isolators or other costly isolation techniques.
The ACS710 is provided in a small, surface- mount SOIC16 package. The leadframe is plated with 100% matte tin, which is compatible with standard lead (Pb) free printed circuit board assembly processes. Internally, the device is Pb- free, except for flip- chip high- temperature Pb- based solder balls, currently exempt from RoHS. The device is fully calibrated prior to shipment from the factory.
Features
- Industry-leading noise performance with greatly improved bandwidth through proprietary amplifier and filter design techniques
- Small footprint package suitable for space-constrained applications
- 1 mΩ primary conductor resistance for low power loss
- High isolation voltage, suitable for line-powered applications
- User-adjustable Overcurrent Fault level
- Overcurrent Fault signal typically responds to an overcurrent condition in < 2μs
- Integrated shield virtually eliminates capacitive coupling from current conductor to die due to high dV/dt voltage transients
- Filter pin capacitor improves resolution in low bandwidth applications
- 3 to 5.5V single supply operation
- Factory-trimmed sensitivity and quiescent output voltage
- Chopper stabilization results in extremely stable quiescent output voltage
- Ratiometric output from supply voltage
Applications
- Motor control and protection
- Load management and overcurrent detection
- Power conversion and battery monitoring / UPS systems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.1252 | $ 6.13 |
| 10+ | $ 5.9898 | $ 59.90 |
| 30+ | $ 5.8984 | $ 176.95 |
| 100+ | $ 5.8087 | $ 580.87 |
Standard Packaging1000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Current Sensors | |
| Manufacturer | ALLEGRO | |
| Packaging | SOIC-16-300mil | |
| Voltage - Supply | 3V~5.5V | |
| Current Range | 12.5A | |
| Operating Temperature | -40℃~+125℃ | |
| Band Width | 120kHz | |
| Current Terminal Resistance | 1mΩ | |
| Features | Overcurrent Protection;Bidirectional detection | |
| Response Time (tr) | 3us | |
| Sensitivity | 56mV/A | |
| Bidirectional Current Detection | Support |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Current Sensors | |
| Manufacturer | ALLEGRO | |
| Packaging | SOIC-16-300mil | |
| Voltage - Supply | 3V~5.5V | |
| Current Range | 12.5A | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Band Width | 120kHz | |
| Current Terminal Resistance | 1mΩ | |
| Features | Overcurrent Protection;Bidirectional detection | |
| Response Time (tr) | 3us | |
| Sensitivity | 56mV/A | |
| Bidirectional Current Detection | Support |
Introduction
The ACS710 current sensor provides economical and precise means for current sensing applications in industrial, commercial, and communications systems. The device is offered in a small footprint surface- mount package that allows easy implementation in customer applications.
The ACS710 consists of a precision linear Hall sensor integrated circuit with a copper conduction path located near the surface of the silicon die. Applied current flows through the copper conduction path, and the analog output voltage from the Hall sensor linearly tracks the magnetic field generated by the applied current. The accuracy of the ACS710 is maximized with this patented packaging configuration because the Hall element is situated in extremely close proximity to the current to be measured.
High- level immunity to current conductor dV/dt and stray electric fields, offered by proprietary integrated shield technology, results in low ripple on the output and low offset drift in high- side, high- voltage applications.
The voltage on the Overcurrent Input (VOC pin) allows customers to define an overcurrent fault threshold for the device. When the current flowing through the copper conduction path (between the IP+ and IP- pins) exceeds this threshold, the open drain Overcurrent Fault pin will transition to a logic low state. Factory programming of the linear Hall sensor inside of the ACS710 results in exceptional accuracy in both analog and digital output signals.
The internal resistance of the copper path used for current sensing is typically 1mΩ for low power loss. Also, the current conduction path is electrically isolated from the low- voltage sensor inputs and outputs. This allows the ACS710 family of sensors to be used in applications requiring electrical isolation, without the use of opto- isolators or other costly isolation techniques.
The ACS710 is provided in a small, surface- mount SOIC16 package. The leadframe is plated with 100% matte tin, which is compatible with standard lead (Pb) free printed circuit board assembly processes. Internally, the device is Pb- free, except for flip- chip high- temperature Pb- based solder balls, currently exempt from RoHS. The device is fully calibrated prior to shipment from the factory.
Features
- Industry-leading noise performance with greatly improved bandwidth through proprietary amplifier and filter design techniques
- Small footprint package suitable for space-constrained applications
- 1 mΩ primary conductor resistance for low power loss
- High isolation voltage, suitable for line-powered applications
- User-adjustable Overcurrent Fault level
- Overcurrent Fault signal typically responds to an overcurrent condition in < 2μs
- Integrated shield virtually eliminates capacitive coupling from current conductor to die due to high dV/dt voltage transients
- Filter pin capacitor improves resolution in low bandwidth applications
- 3 to 5.5V single supply operation
- Factory-trimmed sensitivity and quiescent output voltage
- Chopper stabilization results in extremely stable quiescent output voltage
- Ratiometric output from supply voltage
Applications
- Motor control and protection
- Load management and overcurrent detection
- Power conversion and battery monitoring / UPS systems
C163259 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9030899090 |
| USHTS | 9030890100 |
| TARIC | 9030890000 |
| CAHTS | 9030890090 |
| BRHTS | 90308990 |
| INHTS | 90308990 |
| MXHTS | 9030.89.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9030899090 |
| USHTS | 9030890100 |
| TARIC | 9030890000 |
| Type | Details |
|---|---|
| CAHTS | 9030890090 |
| BRHTS | 90308990 |
| INHTS | 90308990 |
| MXHTS | 9030.89.99 |



