LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TLV62568DBVR product image
  • TLV62568DBVR thumbnail 1
  • TLV62568DBVR thumbnail 2
  • TLV62568DBVR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TLV62568DBVRRoHS

Manufacturer
MPN
TLV62568DBVR
LCSC Part #
C163219
Packaging
SOT-23-5
Customer #
Key Attributes
1A High Efficiency Synchronous Buck Converter
Datasheetpdf iconTI TLV62568DBVR
In-Stock: 35,960
35,960 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0971$ 0.49
50+$ 0.0786$ 3.93
150+$ 0.0694$ 10.41
500+$ 0.0624$ 31.20
3,000+$ 0.0569$ 170.70
6,000+$ 0.0541$ 324.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerTI
PackagingSOT-23-5
Operating Temperature-40℃~+125℃@(TJ)
Frequency - Switching1.5MHz
FunctionStep-down type
Number of Outputs1
FeaturesLight load efficient mode;Operating status indication;Overcurrent Protection
Output TypeAdjustable
TopologyBuck
Operating Voltage2.5V~5.5V
Switch tube (built-in/external)Built-in
Output Voltage600mV~5.5V
Output Current1A
Quiescent Current35uA

Introduction

AI Translation

The TLV62568 device is a synchronous step-down buck DC-DC converter optimized for high efficiency and compact solution size. The device integrates switches capable of delivering an output current up to 1 A.

At medium to heavy loads, the device operates in pulse width modulation (PWM) mode with 1.5-MHz switching frequency. At light load, the device automatically enters Power Save Mode (PSM) to maintain high efficiency over the entire load current range. In shutdown, the current consumption is reduced to less than 2 μA.

The TLV62568 provides an adjustable output voltage via an external resistor divider. An internal soft start circuit limits the inrush current during startup. Other features like over current protection, thermal shutdown protection and power good are built-in. The device is available in a SOT23 and SOT563 package.

Features

AI Translation
  • Up to 95% Efficiency
  • Low RDS(ON) Switches 150 mΩ / 100 mΩ
  • 2.5-V to 5.5-V Input Voltage Range
  • Adjustable Output Voltage from 0.6 V to VIN
  • Power Save Mode for Light Load Efficiency
  • 100% Duty Cycle for Lowest Dropout
  • 35-μA Operating Quiescent Current
  • 1.5-MHz Switching Frequency
  • Power Good Output
  • Over Current Protection
  • Internal Soft Startup
  • Thermal Shutdown Protection
  • Available in SOT Package
  • Pin-to-Pin Compatible with TLV62569

Applications

AI Translation
  • General Purpose POL Supply
  • Network Video Camera
  • Set Top Box
  • Wireless Router