HIWA PA003-3P
| Manufacturer | HIWAAsian Brands |
| MPN | PA003-3P |
| LCSC Part # | C163151 |
| Packaging | Through Hole,P=5mm |
| Customer # | |
| Key Attributes | TERM BLK 3POS 5mm TH |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | HIWA | |
| Packaging | Through Hole,P=5mm | |
| Wire Gauge - mm2 | 0.5~2.5 | |
| Current Rating | 24A | |
| Operating Temperature | - | |
| Number of Positions or Pins | 1x3P | |
| Voltage Rating (Max) | 400V | |
| Color | Green | |
| Number of Pins | 3P | |
| Wire Gauge - AWG | 14~18 | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 3 | |
| Number of Rows | 1 | |
| Pitch | 5mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | HIWA | |
| Packaging | Through Hole,P=5mm | |
| Wire Gauge - mm2 | 0.5~2.5 | |
| Current Rating | 24A | |
| Operating Temperature | - | |
| Number of Positions or Pins | 1x3P | |
| Voltage Rating (Max) | 400V |
| Type | Description | |
|---|---|---|
| Color | Green | |
| Number of Pins | 3P | |
| Wire Gauge - AWG | 14~18 | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 3 | |
| Number of Rows | 1 | |
| Pitch | 5mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.2089 | $ 1.04 |
| 50+ | $ 0.1649 | $ 8.25 |
| 150+ | $ 0.146 | $ 21.90 |
| 500+ | $ 0.1186 | $ 59.30 |
| 2,500+ | $ 0.1081 | $ 270.25 |
| 5,000+ | $ 0.1018 | $ 509.00 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | HIWA | |
| Packaging | Through Hole,P=5mm | |
| Wire Gauge - mm2 | 0.5~2.5 | |
| Current Rating | 24A | |
| Operating Temperature | - | |
| Number of Positions or Pins | 1x3P | |
| Voltage Rating (Max) | 400V | |
| Color | Green | |
| Number of Pins | 3P | |
| Wire Gauge - AWG | 14~18 | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 3 | |
| Number of Rows | 1 | |
| Pitch | 5mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | HIWA | |
| Packaging | Through Hole,P=5mm | |
| Wire Gauge - mm2 | 0.5~2.5 | |
| Current Rating | 24A | |
| Operating Temperature | - | |
| Number of Positions or Pins | 1x3P | |
| Voltage Rating (Max) | 400V |
| Type | Description | |
|---|---|---|
| Color | Green | |
| Number of Pins | 3P | |
| Wire Gauge - AWG | 14~18 | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 3 | |
| Number of Rows | 1 | |
| Pitch | 5mm |
Report an ErrorShow similar products (0) >
C163151 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



