TDK FA28C0G1H182JNU00
| Manufacturer | |
| MPN | FA28C0G1H182JNU00 |
| LCSC Part # | C1630977 |
| Packaging | Through Hole,P=5mm |
| Customer # | |
| Key Attributes | 1.8nF C0G ±5% 50V Through Hole,P=5mm Ceramic Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,P=5mm | |
| Capacitance | 1.8nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 50V | |
| Pin Spacing | 5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,P=5mm | |
| Capacitance | 1.8nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 50V | |
| Pin Spacing | 5mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0469 | $ 0.05 |
| 200+ | $ 0.0182 | $ 3.64 |
| 500+ | $ 0.0175 | $ 8.75 |
| 1,000+ | $ 0.0172 | $ 17.20 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,P=5mm | |
| Capacitance | 1.8nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 50V | |
| Pin Spacing | 5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,P=5mm | |
| Capacitance | 1.8nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 50V | |
| Pin Spacing | 5mm |
Report an ErrorShow similar products (0) >
C1630977 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| K182J15C0GF53H5 | VISHAY | Through Hole,P=5mm | 0 | $ 0.1097 | ||
| K182J15C0GF5TH5 | VISHAY | Through Hole,P=5mm | 0 | $ 0.1137 | ||
| K182J15C0GF5UH5 | VISHAY | Through Hole,P=5mm | 0 | $ 0.1137 | ||
| K182J20C0GH5UH5 | VISHAY | Through Hole,P=5mm | 0 | $ 0.138 | ||
| K182J20C0GH53H5 | VISHAY | Through Hole,P=5mm | 0 | $ 0.138 | ||
| K182J20C0GH5TH5 | VISHAY | Through Hole,P=5mm | 0 | $ 0.0923 | ||
| K182J20C0GK53H5 | VISHAY | Through Hole,P=5mm | 0 | $ 0.2077 | ||
| K182J20C0GK5TH5 | VISHAY | Through Hole,P=5mm | 0 | $ 0.1434 | ||
| K182J20C0GK5UH5 | VISHAY | Through Hole,P=5mm | 0 | $ 0.2153 | ||
| K182J20C0GL53H5 | VISHAY | Through Hole,P=5mm | 0 | $ 0.4847 | ||
| K182J20C0GL5TH5 | VISHAY | Through Hole,P=5mm | 0 | $ 0.3228 | ||
| K182K15C0GF53H5 | VISHAY | Through Hole,P=5mm | 0 | $ 0.1097 | ||
| K182K15C0GF5UH5 | VISHAY | Through Hole,P=5mm | 0 | $ 0.1174 | ||
| K182K15C0GF5TH5 | VISHAY | Through Hole,P=5mm | 0 | $ 0.0734 | ||
| K182K20C0GH53H5 | VISHAY | Through Hole,P=5mm | 0 | $ 0.1476 | ||
| K182K20C0GH5UH5 | VISHAY | Through Hole,P=5mm | 0 | $ 0.138 | ||
| K182K20C0GH5TH5 | VISHAY | Through Hole,P=5mm | 0 | $ 0.0923 | ||
| K182K20C0GK5UH5 | VISHAY | Through Hole,P=5mm | 0 | $ 0.2077 | ||
| K182K20C0GK5TH5 | VISHAY | Through Hole,P=5mm | 0 | $ 0.1434 | ||
| K182K20C0GK53H5 | VISHAY | Through Hole,P=5mm | 0 | $ 0.2153 |

