Wuxi Chipown Micro-electronics PN8034NSC-T1
| Manufacturer | Wuxi Chipown Micro-electronicsAsian Brands |
| MPN | PN8034NSC-T1 |
| LCSC Part # | C163040 |
| Packaging | DIP-7 |
| Customer # | |
| Key Attributes | Wide output range non-isolated AC-DC conversion chip |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | Wuxi Chipown Micro-electronics | |
| Packaging | DIP-7 | |
| Operating Temperature | -40℃~+150℃ | |
| Frequency - Switching | - | |
| Output Current | 300mA | |
| Pd - Power Dissipation | - | |
| Voltage - Supply | 10V~20V | |
| Voltage - Breakdown | 650V | |
| Features | High voltage direct start;EMI optimization (spread spectrum);Leading edge blanking;Under-voltage lockout;Over Current Protection;Overtemperature protection (OTP);Under Voltage Protection | |
| Topology | Buck;Buck-Boost | |
| Output Voltage | 12V | |
| Duty Cycle(Max) | - | |
| Feedback System | - | |
| Working Mode | CCM;DCM |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | Wuxi Chipown Micro-electronics | |
| Packaging | DIP-7 | |
| Operating Temperature | -40℃~+150℃ | |
| Frequency - Switching | - | |
| Output Current | 300mA | |
| Pd - Power Dissipation | - | |
| Voltage - Supply | 10V~20V |
| Type | Description | |
|---|---|---|
| Voltage - Breakdown | 650V | |
| Features | High voltage direct start;EMI optimization (spread spectrum);Leading edge blanking;Under-voltage lockout;Over Current Protection;Overtemperature protection (OTP);Under Voltage Protection | |
| Topology | Buck;Buck-Boost | |
| Output Voltage | 12V | |
| Duty Cycle(Max) | - | |
| Feedback System | - | |
| Working Mode | CCM;DCM |
Introduction
The PN8034 integrates a PFM controller and a 650V high-avalanche-capability intelligent power MOSFET, designed for compact low-power non-isolated switching power supplies with minimal peripheral components. The PN8034 features a built-in 650V high-voltage startup module, enabling fast system startup and ultra-low standby power consumption. The device provides comprehensive intelligent protection functions, including overload protection, undervoltage protection, and over-temperature protection. In addition, the PN8034's frequency-reduction modulation technology helps improve EMI performance.
Features
- Built-in 650V high avalanche capability smart power MOSFET
- Built-in high-voltage startup circuit
- Optimized for 12V output non-isolated applications
- DIP-7 package semi-enclosed steady-state output power 3.6W @230VAC
- SOP-7 package semi-enclosed steady-state output power 3.0W @230VAC
- Frequency reduction modulation technology for improved EMI
- Excellent load regulation and efficiency
- Comprehensive protection features: OCP, OTP, UVLO
Applications
- Non-isolated auxiliary power supply
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2883 | $ 1.44 |
| 50+ | $ 0.226 | $ 11.30 |
| 150+ | $ 0.1993 | $ 29.90 |
| 500+ | $ 0.166 | $ 83.00 |
| 2,000+ | $ 0.1511 | $ 302.20 |
| 4,000+ | $ 0.1423 | $ 569.20 |
Standard Packaging50/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | Wuxi Chipown Micro-electronics | |
| Packaging | DIP-7 | |
| Operating Temperature | -40℃~+150℃ | |
| Frequency - Switching | - | |
| Output Current | 300mA | |
| Pd - Power Dissipation | - | |
| Voltage - Supply | 10V~20V | |
| Voltage - Breakdown | 650V | |
| Features | High voltage direct start;EMI optimization (spread spectrum);Leading edge blanking;Under-voltage lockout;Over Current Protection;Overtemperature protection (OTP);Under Voltage Protection | |
| Topology | Buck;Buck-Boost | |
| Output Voltage | 12V | |
| Duty Cycle(Max) | - | |
| Feedback System | - | |
| Working Mode | CCM;DCM |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | Wuxi Chipown Micro-electronics | |
| Packaging | DIP-7 | |
| Operating Temperature | -40℃~+150℃ | |
| Frequency - Switching | - | |
| Output Current | 300mA | |
| Pd - Power Dissipation | - | |
| Voltage - Supply | 10V~20V |
| Type | Description | |
|---|---|---|
| Voltage - Breakdown | 650V | |
| Features | High voltage direct start;EMI optimization (spread spectrum);Leading edge blanking;Under-voltage lockout;Over Current Protection;Overtemperature protection (OTP);Under Voltage Protection | |
| Topology | Buck;Buck-Boost | |
| Output Voltage | 12V | |
| Duty Cycle(Max) | - | |
| Feedback System | - | |
| Working Mode | CCM;DCM |
Introduction
The PN8034 integrates a PFM controller and a 650V high-avalanche-capability intelligent power MOSFET, designed for compact low-power non-isolated switching power supplies with minimal peripheral components. The PN8034 features a built-in 650V high-voltage startup module, enabling fast system startup and ultra-low standby power consumption. The device provides comprehensive intelligent protection functions, including overload protection, undervoltage protection, and over-temperature protection. In addition, the PN8034's frequency-reduction modulation technology helps improve EMI performance.
Features
- Built-in 650V high avalanche capability smart power MOSFET
- Built-in high-voltage startup circuit
- Optimized for 12V output non-isolated applications
- DIP-7 package semi-enclosed steady-state output power 3.6W @230VAC
- SOP-7 package semi-enclosed steady-state output power 3.0W @230VAC
- Frequency reduction modulation technology for improved EMI
- Excellent load regulation and efficiency
- Comprehensive protection features: OCP, OTP, UVLO
Applications
- Non-isolated auxiliary power supply
C163040 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



