KEMET C323C681KAG5TA
| Manufacturer | |
| MPN | C323C681KAG5TA |
| LCSC Part # | C1628640 |
| Packaging | Through Hole,P=5.08mm |
| Customer # | |
| Key Attributes | 680pF C0G ±10% 250V Through Hole,P=5.08mm Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=5.08mm | |
| Capacitance | 680pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 250V | |
| Pin Spacing | 5.08mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=5.08mm | |
| Capacitance | 680pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 250V | |
| Pin Spacing | 5.08mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.113 | $ 0.11 |
| 200+ | $ 0.0438 | $ 8.76 |
| 500+ | $ 0.0422 | $ 21.10 |
| 1,000+ | $ 0.0415 | $ 41.50 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=5.08mm | |
| Capacitance | 680pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 250V | |
| Pin Spacing | 5.08mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=5.08mm | |
| Capacitance | 680pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 250V | |
| Pin Spacing | 5.08mm |
Report an ErrorShow similar products (0) >
C1628640 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C322C681KAG5TA | KEMET | Through Hole,P=5.08mm | 0 | $ 0.113 | ||
| C325C681KAG5TA | KEMET | Through Hole,P=5.08mm | 0 | $ 0.113 | ||
| C327C681KAG5TA | KEMET | Through Hole,P=5.08mm | 0 | $ 0.113 | ||
| C323C681KAG5TA7301 | KEMET | Through Hole,P=5.08mm | 0 | $ 0.0857 | ||
| C328C681KAG5TA7301 | KEMET | Through Hole,P=5.08mm | 0 | $ 0.0857 | ||
| C317C681KAG5TA7301 | KEMET | Through Hole,P=5.08mm | 0 | $ 0.0857 | ||
| C325C681KAG5TA7301 | KEMET | Through Hole,P=5.08mm | 0 | $ 0.0857 | ||
| C330C681KAG5TA7301 | KEMET | Through Hole,P=5.08mm | 0 | $ 0.1282 | ||
| C333C681KAG5TA7301 | KEMET | Through Hole,P=5.08mm | 0 | $ 0.1282 | ||
| C335C681KAG5TA7301 | KEMET | Through Hole,P=5.08mm | 0 | $ 0.1282 | ||
| C336C681KAG5TA7301 | KEMET | Through Hole,P=5.08mm | 0 | $ 0.1282 | ||
| C327C681JAG5TA | KEMET | Through Hole,P=5.08mm | 0 | $ 0.1149 | ||
| C317C681JAG5TA | KEMET | Through Hole,P=5.08mm | 0 | $ 0.1149 | ||
| C335C681JAG5TA | KEMET | Through Hole,P=5.08mm | 0 | $ 0.1767 | ||
| C330C681JAG5TA7301 | KEMET | Through Hole,P=5.08mm | 0 | $ 0.131 | ||
| C333C681JAG5TA7301 | KEMET | Through Hole,P=5.08mm | 0 | $ 0.1304 | ||
| C330C681JHG5TA7303 | KEMET | Through Hole,P=5.08mm | 0 | $ 0.6434 | ||
| C333C681GAG5TA | KEMET | Through Hole,P=5.08mm | 0 | $ 0.6961 | ||
| C335C681GAG5TA7301 | KEMET | Through Hole,P=5.08mm | 0 | $ 0.476 | ||
| C323C681FAG5TA | KEMET | Through Hole,P=5.08mm | 0 | $ 0.5407 |

