muRata PKM13EPYH4000-A0
| Manufacturer | |
| MPN | PKM13EPYH4000-A0 |
| LCSC Part # | C162678 |
| Packaging | Through Hole,D=12.6mm |
| Customer # | |
| Key Attributes | 78dB Passive (Externally Driven) 4kHz Piezoelectric Through Hole,D=12.6mm Alarms, Buzzers, and Sirens RoHS |
| Datasheet | muRata PKM13EPYH4000-A0 |
| RoHS Compliance | 5 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Audio Products/Alarms, Buzzers, and Sirens | |
| Manufacturer | muRata | |
| Packaging | Through Hole,D=12.6mm | |
| Operating Temperature | -40℃~+85℃ | |
| Width | - | |
| Height | 7.4mm | |
| Sound Pressure Level(SPL) | 78dB | |
| Diameter(φD) | 12.6mm | |
| Driver Circuitry | Passive (Externally Driven) | |
| Length | - | |
| Mounting Type | Plug-in | |
| Resonant Frequency | 4kHz | |
| Voltage Rating | - | |
| Technology | Piezoelectric | |
| Voltage - Supply | ±15V | |
| Current Consumption | - |
| Type | Description | |
|---|---|---|
| Category | Audio Products/Alarms, Buzzers, and Sirens | |
| Manufacturer | muRata | |
| Packaging | Through Hole,D=12.6mm | |
| Operating Temperature | -40℃~+85℃ | |
| Width | - | |
| Height | 7.4mm | |
| Sound Pressure Level(SPL) | 78dB | |
| Diameter(φD) | 12.6mm |
| Type | Description | |
|---|---|---|
| Driver Circuitry | Passive (Externally Driven) | |
| Length | - | |
| Mounting Type | Plug-in | |
| Resonant Frequency | 4kHz | |
| Voltage Rating | - | |
| Technology | Piezoelectric | |
| Voltage - Supply | ±15V | |
| Current Consumption | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Audio Products/Alarms, Buzzers, and Sirens | |
| Manufacturer | muRata | |
| Packaging | Through Hole,D=12.6mm | |
| Operating Temperature | -40℃~+85℃ | |
| Width | - | |
| Height | 7.4mm | |
| Sound Pressure Level(SPL) | 78dB | |
| Diameter(φD) | 12.6mm | |
| Driver Circuitry | Passive (Externally Driven) | |
| Length | - | |
| Mounting Type | Plug-in | |
| Resonant Frequency | 4kHz | |
| Voltage Rating | - | |
| Technology | Piezoelectric | |
| Voltage - Supply | ±15V | |
| Current Consumption | - |
| Type | Description | |
|---|---|---|
| Category | Audio Products/Alarms, Buzzers, and Sirens | |
| Manufacturer | muRata | |
| Packaging | Through Hole,D=12.6mm | |
| Operating Temperature | -40℃~+85℃ | |
| Width | - | |
| Height | 7.4mm | |
| Sound Pressure Level(SPL) | 78dB | |
| Diameter(φD) | 12.6mm |
| Type | Description | |
|---|---|---|
| Driver Circuitry | Passive (Externally Driven) | |
| Length | - | |
| Mounting Type | Plug-in | |
| Resonant Frequency | 4kHz | |
| Voltage Rating | - | |
| Technology | Piezoelectric | |
| Voltage - Supply | ±15V | |
| Current Consumption | - |
Help & FeedbackShow similar products (0) >
C162678 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| Type | Details |
|---|---|
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |



