TDK B43601E2397M62
| Manufacturer | |
| MPN | B43601E2397M62 |
| LCSC Part # | C1626360 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | ±20% 250V 390uF Through Hole Aluminum Electrolytic Capacitors |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 250V | |
| Capacitance | 390uF |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Voltage Rating | 250V | |
| Capacitance | 390uF |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.1379 | $ 3.14 |
| 320+ | $ 1.2148 | $ 388.74 |
| 640+ | $ 1.1715 | $ 749.76 |
| 960+ | $ 1.1515 | $ 1105.44 |
Standard Packaging320/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 250V | |
| Capacitance | 390uF |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Voltage Rating | 250V | |
| Capacitance | 390uF |
Report an ErrorShow similar products (0) >
C1626360 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| B43252E2397M | TDK | Through Hole | 0 | $ 3.7136 | ||
| B43252F2397M | TDK | Through Hole | 0 | $ 3.7136 | ||
| B43231G2397M | TDK | Through Hole | 0 | $ 2.3955 | ||
| B43231F2397M | TDK | Through Hole | 0 | $ 2.1702 | ||
| B43254F2397M | TDK | Through Hole | 0 | $ 2.9496 | ||
| B43252G2397M | TDK | Through Hole | 0 | $ 3.1827 | ||
| B43509F2397M000 | TDK | Through Hole | 0 | $ 1.4035 | ||
| B43601F2397M | TDK | Through Hole | 0 | $ 3.0777 | ||
| B43601F2397M62 | TDK | Through Hole | 0 | $ 3.2274 | ||
| B43540E2397M2 | TDK | Through Hole | 0 | $ 3.1657 |

